Filter Your Search
1 - 1 of 1 results
|
PFC-W0402ASLF-12-8251-B
TT Electronics Resistors
|
Check for Price | Yes | Active | 8.25 kΩ | 0.1 % | 50 mW | 0402 | SURFACE MOUNT | SMT | 10 ppm/°C | FIXED RESISTOR | THIN FILM | ANTI-SULFUR, PRECISION | 70 °C | YES | 75 V | e3 | 150 °C | -65 °C | Rectangular | 2 | TR | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 300 µm | 1.02 mm | 530 µm | TT ELECTRONICS PLC | CHIP | compliant | EAR99 | 8533.21.00.30 |