Parametric results for: PFC-505-LPEE4 under Other Interconnects

Filter Your Search

1 - 10 of 24 results

|
-
-
-
-
-
-
Manufacturer Part Number: pfc50
Select parts from the table below to compare.
Compare
Compare
PFC5000-0301
SMK Corporation
Check for Price Contact Manufacturer SMK CORP unknown EAR99 INTERCONNECTION DEVICE
PFC500-1048
Bel Power Solutions
Check for Price No No Transferred 110 V 48 V 264 V 85 V 10.4 A NO SINGLE 100 kHz ALSO OPERATES IN ADJUSTABLE MODE FROM 46 V TO 56 V POWER FACTOR CONTROLLER 75 % 0.5 % 0.5 % 1 OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE; THERMAL COMMERCIAL 500 W R-XXMA-X9 e0 Not Qualified UL, CSA, TUV 50 °C 9 UNSPECIFIED XMA RECTANGULAR MICROELECTRONIC ASSEMBLY NO TIN LEAD UNSPECIFIED UNSPECIFIED 127 mm 228.6 mm POWER-ONE INC compliant EAR99 MODULE , 9 8542.39.00.01
PFC500-1048
Bel Fuse
Check for Price No Obsolete 110 V 48 V 264 V 85 V 10.4 A NO SINGLE 100 kHz ALSO OPERATES IN ADJUSTABLE MODE FROM 46 V TO 56 V POWER FACTOR CONTROLLER 75 % 0.5 % 0.5 % 1 OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE; THERMAL COMMERCIAL 500 W 20 ms R-XXMA-X9 e0 Not Qualified UL, CSA, TUV 50 °C 9 UNSPECIFIED XMA RECTANGULAR MICROELECTRONIC ASSEMBLY NO TIN LEAD UNSPECIFIED UNSPECIFIED 127 mm 228.6 mm BEL FUSE INC compliant EAR99 PACKAGE-9 8542.39.00.01
PFC500-1028M
Bel Power Solutions
Check for Price Obsolete 110 V 28 V 264 V 85 V 17.9 A 1 REMOTE SHUTDOWN AC-DC REGULATED POWER SUPPLY MODULE 75 % 0.5 % 0.2 % 1 OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE; THERMAL 500 W CSA, TUV, UL 50 °C 127 mm 228.6 mm POWER-ONE INC compliant EAR99 ,
PFC500-1028FM
Bel Power Solutions
Check for Price Obsolete 110 V 28 V 264 V 85 V 17.9 A 1 REMOTE SHUTDOWN AC-DC REGULATED POWER SUPPLY MODULE 75 % 0.5 % 0.2 % 1 OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE; THERMAL 500 W CSA, TUV, UL 50 °C 127 mm 266.7 mm POWER-ONE INC compliant EAR99 ,
PFC5000-0202F
SMK Corporation
Check for Price Contact Manufacturer SMK CORP unknown EAR99 INTERCONNECTION DEVICE SMK
PFC500-1048M
Bel Power Solutions
Check for Price Obsolete 110 V 48 V 264 V 85 V 10.4 A 1 REMOTE SHUTDOWN AC-DC REGULATED POWER SUPPLY MODULE 75 % 0.5 % 0.5 % 1 OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE; THERMAL 500 W CSA, TUV, UL 50 °C 127 mm 228.6 mm POWER-ONE INC compliant EAR99 ,
PFC500-1024G
Bel Fuse
Check for Price Yes Active 110 V 24 V 264 V 85 V 21.6 V 26.4 V 21 A 1 NO YES AC-DC REGULATED POWER SUPPLY MODULE 75 % 0.5 % 0.2 % 1 OVER VOLTAGE; OVER CURRENT; OVER TEMPERATURE HYBRID 500 W 1.01 s R-XXMA-X UL, EN, IEC, CSA 50 °C NOT SPECIFIED NOT SPECIFIED UNSPECIFIED XMA RECTANGULAR MICROELECTRONIC ASSEMBLY NO UNSPECIFIED UNSPECIFIED 127 mm 228.6 mm BEL FUSE INC compliant PACKAGE
PFC500-1024
Bel Fuse
Check for Price No Obsolete 110 V 264 V 85 V 21 A NO SINGLE 100 kHz ALSO OPERATES IN ADJUSTABLE MODE FROM 21.6 V TO 26.4 V POWER FACTOR CONTROLLER 1 COMMERCIAL R-XXMA-X9 e0 Not Qualified 50 °C 9 UNSPECIFIED XMA RECTANGULAR MICROELECTRONIC ASSEMBLY NO TIN LEAD UNSPECIFIED UNSPECIFIED 127 mm 228.6 mm BEL FUSE INC not_compliant EAR99 PACKAGE-9 8542.39.00.01
PFC5000-0112F
SMK Corporation
Check for Price Contact Manufacturer SMK CORP unknown EAR99 INTERCONNECTION DEVICE