Filter Your Search
1 - 2 of 2 results
|
PF38F2030W0YCQ3
Numonyx Memory Solutions
|
Check for Price | Obsolete | 67.1089 Mbit | 16 | 4MX16 | 1.8 V | MEMORY CIRCUIT | FLASH IS ALSO ORGANIZED AS 8M X 16, PSRAM IS ORGANIZED AS 1M X 16 OR 2M X 16 | 1 | 4000000 | 4.1943 M | SYNCHRONOUS | 1.95 V | 1.7 V | CMOS | R-PBGA-B88 | Not Qualified | NOT SPECIFIED | NOT SPECIFIED | 88 | PLASTIC/EPOXY | TFBGA | RECTANGULAR | GRID ARRAY, THIN PROFILE, FINE PITCH | YES | BALL | 800 µm | BOTTOM | 1.2 mm | 10 mm | 8 mm | NUMONYX | BGA | TFBGA, | 88 | unknown | EAR99 | 8542.32.00.71 | ||||||||||
|
PF38F2030W0YCQ3
Intel Corporation
|
Check for Price | Yes | Transferred | 67.1089 Mbit | 16 | 4MX16 | 1.8 V | 70 ns | MEMORY CIRCUIT | FLASH IS ALSO ORGANIZED AS 8M X 16, PSRAM IS ORGANIZED AS 1M X 16 OR 2M X 16 | FLASH+PSRAM | 1 | 4000000 | 4.1943 M | SYNCHRONOUS | 110 µA | 1.95 V | 1.7 V | CMOS | R-PBGA-B88 | Not Qualified | e1 | 3 | 88 | PLASTIC/EPOXY | TFBGA | BGA88,8X12,32 | RECTANGULAR | GRID ARRAY, THIN PROFILE, FINE PITCH | YES | TIN SILVER COPPER | BALL | 800 µm | BOTTOM | 1.2 mm | 10 mm | 8 mm | INTEL CORP | BGA | TFBGA, BGA88,8X12,32 | 88 | compliant | EAR99 | 8542.32.00.71 |