Parametric results for: PF1008N under Rectifier Diodes

Filter Your Search

1 - 2 of 2 results

All Filters
|
Manufacturer Part Number: pf1008n
Select parts from the table below to compare.
Compare
Select Parts Part Number
PF1008N
Nihon Inter Electronics Corporation
PF1008N
KYOCERA Corporation
Most Relevant Technical Compliance Operating Conditions Physical Other
Composite Price
Part Life Cycle Code
Output Current-Max
Diode Element Material
Diode Type Configuration Surface Mount
Rep Pk Reverse Voltage-Max
Number of Elements Application
Non-rep Pk Forward Current-Max
Number of Phases Qualification Status
JESD-30 Code
Reference Standard
Operating Temperature-Max
Operating Temperature-Min
Case Connection
Number of Terminals
Package Body Material
Package Shape
Package Style
Terminal Form
Terminal Position
Ihs Manufacturer
Package Description
Reach Compliance Code
ECCN Code
HTS Code
Transferred 100 A SILICON RECTIFIER DIODE COMMON ANODE, 3 ELEMENTS NO 800 V 3 GENERAL PURPOSE 2 kA 1 Not Qualified R-XUFM-X3 UL RECOGNIZED 150 °C -40 °C ANODE 3 UNSPECIFIED RECTANGULAR FLANGE MOUNT UNSPECIFIED UPPER NIHON INTER ELECTRONICS CORP R-XUFM-X3 unknown EAR99 8541.10.00.80
Obsolete 100 A SILICON RECTIFIER DIODE COMMON ANODE, 3 ELEMENTS NO 800 V 3 GENERAL PURPOSE 2 kA 1 Not Qualified R-XUFM-X3 UL RECOGNIZED 150 °C -40 °C ANODE 3 UNSPECIFIED RECTANGULAR FLANGE MOUNT UNSPECIFIED UPPER KYOCERA CORP R-XUFM-X3 unknown EAR99 8541.10.00.80
Compare
PF1008N
Nihon Inter Electronics Corporation
Check for Price Transferred 100 A SILICON RECTIFIER DIODE COMMON ANODE, 3 ELEMENTS NO 800 V 3 GENERAL PURPOSE 2 kA 1 Not Qualified R-XUFM-X3 UL RECOGNIZED 150 °C -40 °C ANODE 3 UNSPECIFIED RECTANGULAR FLANGE MOUNT UNSPECIFIED UPPER NIHON INTER ELECTRONICS CORP R-XUFM-X3 unknown EAR99 8541.10.00.80
PF1008N
KYOCERA Corporation
Check for Price Obsolete 100 A SILICON RECTIFIER DIODE COMMON ANODE, 3 ELEMENTS NO 800 V 3 GENERAL PURPOSE 2 kA 1 Not Qualified R-XUFM-X3 UL RECOGNIZED 150 °C -40 °C ANODE 3 UNSPECIFIED RECTANGULAR FLANGE MOUNT UNSPECIFIED UPPER KYOCERA CORP R-XUFM-X3 unknown EAR99 8541.10.00.80