Filter Your Search
1 - 3 of 3 results
|
PF08181R2K2
Vitrohm Portuguesa LDA
|
Check for Price | Yes | Yes | Obsolete | 2.2 kΩ | 1 % | 4 W | THROUGH HOLE MOUNT | Axial | 100 ppm/°C | FIXED RESISTOR | METAL FILM | FLAME PROOF; RATED AC VOLTAGE: 750V | 70 °C | NO | 750 V | 200 °C | -55 °C | 2 | TUBULAR PACKAGE | TR | WIRE | 7.5 mm | 17 mm | VITROHM | , | compliant | EAR99 | 8533.21.00.90 | ||
|
PF08181R2K26
Vitrohm Portuguesa LDA
|
Check for Price | Yes | Yes | Obsolete | 2.26 kΩ | 1 % | 4 W | THROUGH HOLE MOUNT | Axial | 100 ppm/°C | FIXED RESISTOR | METAL FILM | FLAME PROOF, RATED AC VOLTAGE: 750V | 70 °C | NO | 750 V | 250 °C | -55 °C | 2 | TUBULAR PACKAGE | TR | WIRE | 7.5 mm | 17 mm | VITROHM | AXIAL LEADED, ROHS COMPLIANT | compliant | EAR99 | 8533.21.00.90 | ||
|
PF08181R2K21
Vitrohm Portuguesa LDA
|
Check for Price | Yes | Yes | Obsolete | 2.21 kΩ | 1 % | 4 W | THROUGH HOLE MOUNT | Axial | 100 ppm/°C | FIXED RESISTOR | METAL FILM | FLAME PROOF, RATED AC VOLTAGE: 750V | 70 °C | NO | 750 V | 250 °C | -55 °C | 2 | TUBULAR PACKAGE | TR | WIRE | 7.5 mm | 17 mm | VITROHM PORTUGUESA LDA | AXIAL LEADED, ROHS COMPLIANT | compliant | EAR99 | 8533.21.00.90 |