Filter Your Search
1 - 3 of 3 results
|
PET-02-01-T-VT-LC
Samtec Inc
|
$5.4426 | Yes | Yes | Active | 2 | FEMALE | BOARD | LIQUID CRYSTAL POLYMER | MATTE TIN OVER NICKEL | POWER CONNECTOR | POWER EDGE | NO | NO | NO | NO | COPPER ALLOY | NO | MULTIPLE MATING PARTS AVAILABLE | NO | GENERAL PURPOSE | SOLDER | SAMTEC INC | ROHS COMPLIANT | compliant | EAR99 | 8536.69.40.40 | SAMTEC | ||||||||||||||||||||||||
|
PET-02-01-T-VT-NL
Samtec Inc
|
Check for Price | Yes | Active | 2 | FEMALE | BOARD | LIQUID CRYSTAL POLYMER | RECTANGULAR POWER CONNECTOR | RATED CURRENT(POWER): 40A | NO | -55 °C | 125 °C | BLADE PIN-SKT | NO | MULTIPLE MATING PARTS AVAILABLE | NO | GENERAL PURPOSE | SOLDER | 0.571 inch | 0.575 inch | 1.229 inch | SAMTEC INC | unknown | ||||||||||||||||||||||||||||
|
PET-02-01-T-VT
Samtec Inc
|
Check for Price | Yes | Yes | Active | 2 | 15 mΩ | MALE | 100 Cycles | BOARD | LIQUID CRYSTAL POLYMER | NOT SPECIFIED | STRAIGHT | RECTANGULAR POWER CONNECTOR | POWER STRIP | 1350VAC V | NO | 88.96 N | 100 GΩ | NO | NO | e3 | NO | UL | -55 °C | 105 °C | PLUG | S0P2 | Matte Tin (Sn) - with Nickel (Ni) barrier | NOT SPECIFIED | BLADE PIN-SKT | NO | BLACK | MULTIPLE MATING PARTS AVAILABLE | NO | GUIDE SLOT | LOCKING | ONE | GENERAL PURPOSE | SOLDER | 0.472 inch | 0.522 inch | 1.15 inch | 0.093 inch | SAMTEC INC | ROHS COMPLIANT | compliant | EAR99 | 8536.69.40.40 | SAMTEC |