Parametric results for: PESD5V0S1UB under Transient Suppressors

Filter Your Search

1 - 9 of 9 results

|
Manufacturer Part Number: pesd5v0s1ub
Select parts from the table below to compare.
Compare
Compare
PESD5V0S1UB,115
Nexperia
$0.1407 Yes Active SILICON 6.4 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 5 V 1 AVALANCHE 7.2 V 260 W R-PDSO-F2 e3 AEC-Q101; IEC-60134; IEC-61000-4-5 1 150 °C 260 30 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE TIN FLAT DUAL NEXPERIA SOD PLASTIC, SC-79, 2 PIN 2 SOD523 compliant EAR99 8541.10.00.50 2017-02-01 Nexperia
PESD5V0S1UB,115
NXP Semiconductors
Check for Price Yes Transferred 20 V 6.8 V SILICON 6.4 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 5 V 1 AVALANCHE 7.2 V 260 W Not Qualified R-PDSO-F2 e3 1 150 °C 260 30 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE TIN FLAT DUAL NXP SEMICONDUCTORS SOD PLASTIC, SC-79, 2 PIN 2 SOD523 compliant EAR99 8541.10.00.50
PESD5V0S1UB,135
Nexperia
Check for Price Active SILICON 6.4 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 5 V 1 AVALANCHE 7.2 V 260 W R-PDSO-F2 e3 IEC-60134; IEC-61000-4-5 1 150 °C 260 30 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE TIN FLAT DUAL NEXPERIA R-PDSO-F2 compliant EAR99 8541.10.00.50
PESD5V0S1UB/DG
Nexperia
Check for Price Yes Obsolete TRANS VOLTAGE SUPPRESSOR DIODE e3 1 260 30 TIN NEXPERIA compliant EAR99 8541.10.00.50
PESD5V0S1UB
NXP Semiconductors
Check for Price Yes Yes Transferred 20 V 6.8 V SILICON 6.4 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 5 V 1 AVALANCHE 7.2 V 260 W Not Qualified R-PDSO-F2 e3 1 150 °C 260 30 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Tin (Sn) FLAT DUAL NXP SEMICONDUCTORS SC-79 PLASTIC, SC-79, 2 PIN 2 compliant EAR99 8541.10.00.50 NXP
PESD5V0S1UB/DG,115
NXP Semiconductors
Check for Price Yes Obsolete 20 V 6.8 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL YES 5 V NXP SEMICONDUCTORS SOD 2 SOD523 unknown
PESD5V0S1UB
Philips Semiconductors
Check for Price Yes Transferred 20 V 6.8 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL YES 5 V PHILIPS SEMICONDUCTORS unknown EAR99 8541.10.00.50
PESD5V0S1UB
Nexperia
Check for Price Yes Active SILICON 6.4 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 5 V 1 AVALANCHE 7.2 V 260 W R-PDSO-F2 e3 IEC-60134; IEC-61000-4-5 1 150 °C 260 30 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE TIN FLAT DUAL NEXPERIA SC-79, 2 PIN compliant EAR99 8541.10.00.50 2017-02-01 Nexperia
PESD5V0S1UB/DG,115
Nexperia
Check for Price Obsolete SOD 2 SOD523 Nexperia