Filter Your Search
1 - 2 of 2 results
|
PESD5V0S1BB,335
NXP Semiconductors
|
Check for Price | Yes | Transferred | 14 V | 7.5 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | YES | 5 V | e3 | IEC-60134; IEC-61000-4-2, 4-5 | 1 | 260 | 30 | TIN | NXP SEMICONDUCTORS | SOD | 2 | SOD523 | compliant | ||||||||||||||||||||
|
PESD5V0S1BB,335
Nexperia
|
Check for Price | Active | SILICON | 5.5 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 5 V | 1 | AVALANCHE | LOW CAPACITANCE | 9.5 V | 130 W | R-PDSO-F2 | e3 | IEC-60134; IEC-61000-4-2, 4-5 | 1 | 150 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN | FLAT | DUAL | NEXPERIA | SOD | 2 | SOD523 | compliant | R-PDSO-F2 | Nexperia |