Filter Your Search
1 - 4 of 4 results
![]() |
PESD36VS2UT,215
Nexperia
|
$0.1355 | Yes | Active | SILICON | 40 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | COMMON ANODE, 2 ELEMENTS | YES | 36 V | 2 | AVALANCHE | 160 W | R-PDSO-G3 | e3 | AEC-Q101; IEC-60134; IEC-61000-4-2, 4-5 | TO-236AB | 1 | 150 °C | 260 | 30 | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN | GULL WING | DUAL | NEXPERIA | TO-236 | PLASTIC PACKAGE-3 | 3 | SOT23 | compliant | Nexperia | |||||||||
![]() |
PESD36VS2UT,215
NXP Semiconductors
|
$0.1582 | Yes | Transferred | 60 V | 44 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | YES | 36 V | e3 | 1 | 260 | 30 | TIN | NXP SEMICONDUCTORS | TO-236 | 3 | SOT23 | compliant | |||||||||||||||||||||||||
|
PESD36VS2UT
Nexperia
|
Check for Price | Yes | Active | SILICON | 40 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | COMMON ANODE, 2 ELEMENTS | YES | 36 V | 2 | AVALANCHE | 160 W | R-PDSO-G3 | e3 | AEC-Q101; IEC-60134; IEC-61000-4-2, 4-5 | TO-236AB | 1 | 150 °C | 260 | 30 | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN | GULL WING | DUAL | NEXPERIA | compliant | Nexperia | EAR99 | 8541.10.00.50 | 2017-02-01 | ||||||||||
![]() |
PESD36VS2UT
NXP Semiconductors
|
Check for Price | Yes | Yes | Transferred | SILICON | 40 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | COMMON ANODE, 2 ELEMENTS | YES | 36 V | 2 | AVALANCHE | 160 W | Not Qualified | R-PDSO-G3 | e3 | TO-236AB | 1 | 150 °C | 260 | 30 | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Tin (Sn) | GULL WING | DUAL | NXP SEMICONDUCTORS | SOT-23 | PLASTIC PACKAGE-3 | 3 | compliant | NXP | EAR99 | 8541.10.00.50 |