Filter Your Search
1 - 1 of 1 results
|
PESD2ETH-DF
Nexperia
|
Check for Price | Yes | Active | 11.8 V | 100 nA | 7.5 V | SILICON | 6 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 5.5 V | 1 | ZENER | MIL-STD-883 | 9 V | 5.5 V | R-PDSO-G6 | e3 | AEC-Q101; IEC-60134; IEC-61000-4-2, 4-5; ISO 10605 | 1 | 150 °C | -55 °C | 260 | 30 | 6 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN | GULL WING | DUAL | NEXPERIA | TSOP | SC-74, SOT-457, TSOP-6 | 6 | SOT457 | compliant | Nexperia |