Filter Your Search
1 - 2 of 2 results
|
PESD12VS1UB,115
Nexperia
|
$0.1419 | Yes | Active | SILICON | 14.7 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 12 V | 1 | AVALANCHE | 15.3 V | 180 W | R-PDSO-F2 | e3 | AEC-Q101; IEC-60134; IEC-61000-4-5 | 1 | 150 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN | FLAT | DUAL | NEXPERIA | SOD | PLASTIC, SC-79, 2 PIN | 2 | SOD523 | compliant | EAR99 | 8541.10.00.50 | 2017-02-01 | Nexperia | |||||
|
PESD12VS1UB,115
NXP Semiconductors
|
Check for Price | Yes | Transferred | 35 V | 15 V | SILICON | 14.7 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 12 V | 1 | AVALANCHE | 15.3 V | 180 W | Not Qualified | R-PDSO-F2 | e3 | 1 | 150 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN | FLAT | DUAL | NXP SEMICONDUCTORS | SOD | PLASTIC, SC-79, 2 PIN | 2 | SOD523 | compliant | EAR99 | 8541.10.00.50 |