Filter Your Search
1 - 1 of 1 results
|
PES1-S5-D24-M-TR
CUI Inc
|
Check for Price | Yes | Obsolete | 5 V | 24 V | 5.5 V | 4.5 V | 2 | YES | NO | DC-DC UNREGULATED POWER SUPPLY MODULE | 1 | HYBRID | INDUSTRIAL | 1 W | R-PDMA-G6 | 100 °C | -40 °C | 245 | 6 | PLASTIC/EPOXY | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | YES | GULL WING | 2.54 mm | DUAL | 8.3 mm | 15.24 mm | 7.5 mm | CUI INC | PACKAGE-10/6 | compliant | CUI Inc. | 2023-01-29 14:46:51 | 12.04 | Industrial: -40C to +100C | RoHS 2 (2015/863/EU) | 7(a) | 2011-12-19 | DRC Conflict Free | CMRT V6.10 | [object Object] |