Parametric results for: PES-02-01-T-VT under Power Connectors

Filter Your Search

1 - 2 of 2 results

|
-
Manufacturer Part Number: pes0201tvt
Select parts from the table below to compare.
Compare
Compare
PES-02-01-T-VT
Samtec Inc
Check for Price Yes Yes Active 2 15 mΩ FEMALE 100 Cycles BOARD LIQUID CRYSTAL POLYMER NOT SPECIFIED STRAIGHT RECTANGULAR POWER CONNECTOR POWER STRIP 1350VAC V NO 88.96 N 100 GΩ NO NO e3 NO UL -55 °C 105 °C SOCKET S0P2 Matte Tin (Sn) - with Nickel (Ni) barrier NOT SPECIFIED BLADE PIN-SKT NO BLACK MULTIPLE MATING PARTS AVAILABLE NO GUIDE SLOT LOCKING ONE GENERAL PURPOSE SOLDER 0.472 inch 0.67 inch 1.15 inch 0.093 inch SAMTEC INC ROHS COMPLIANT compliant EAR99 8536.69.40.40
PES-02-01-T-VT-LC
Samtec Inc
Check for Price Yes Yes Active 2 5 mΩ FEMALE 100 Cycles BOARD LIQUID CRYSTAL POLYMER NOT SPECIFIED STRAIGHT RECTANGULAR POWER CONNECTOR POWER EDGE 1350VAC V NO 15 GΩ NO NO e3 NO UL -55 °C 105 °C SPLIT BOARD LOCK SOCKET S0P2 Matte Tin (Sn) NOT SPECIFIED BLADE PIN-SKT NO BLACK MULTIPLE MATING PARTS AVAILABLE NO LOCKING ONE GENERAL PURPOSE SOLDER 0.472 inch 0.67 inch 1.15 inch 0.093 inch SAMTEC INC ROHS COMPLIANT compliant