Filter Your Search
1 - 1 of 1 results
|
PEP1-S5-D9-M-TR
CUI Inc
|
Check for Price | Yes | Active | 5 V | 9 V | 5.5 V | 4.5 V | 56 mA | 2 | YES | NO | ALSO -9V VOUT IS AVAILABLE | DC-DC REGULATED POWER SUPPLY MODULE | 83 % | 1.2 % | 10 % | 1 | SHORT CIRCUIT | 0.0265125 Vrms | HYBRID | 1 W | R-PDMA-G10 | UL, EN | 105 °C | -40 °C | 245 | 10 | PLASTIC/EPOXY | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | YES | GULL WING | 2.54 mm | DUAL | 8.5 mm | 15.24 mm | 7.5 mm | CUI INC | PACKAGE-12/10 | unknown | CUI Inc. |