Filter Your Search
1 - 1 of 1 results
|
PEP0805Y1003BNTA
Vishay Intertechnologies
|
$5.2667 | Yes | Active | 100 kΩ | 0.1 % | 500 mW | 0805 | SURFACE MOUNT | SMT | 10 ppm/°C | FIXED RESISTOR | THIN FILM | ANTI-SULFUR, HIGH PRECISION | 70 °C | YES | 150 V | e2 | 155 °C | -55 °C | Rectangular | 2 | TR, PLASTIC | Tin/Silver (Sn/Ag) - with Nickel (Ni) barrier | WRAPAROUND | 500 µm | 1.91 mm | 1.27 mm | VISHAY INTERTECHNOLOGY INC | CHIP | unknown | Vishay |