Filter Your Search
1 - 2 of 2 results
|
PEH506RDG4180M4S
KEMET Corporation
|
Check for Price | Yes | Yes | Active | 1.8 mF | 200 V | 3.6 A | 20 % | 97 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 1.08 mA | 85 °C | -40 °C | 4 | CYLINDRICAL PACKAGE | Snap-in | NO | SNAP-IN | 35 mm | 50 mm | KEMET ELECTRONICS CORP | , | compliant | EAR99 | 8532.22.00.40 | KEMET | ||
|
PEH506RDG4180M4
KEMET Corporation
|
Check for Price | Yes | Yes | Active | 1.8 mF | 200 V | 3.6 A | 20 % | 97 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 1.08 mA | 85 °C | -40 °C | 4 | CYLINDRICAL PACKAGE | Snap-in | NO | SNAP-IN | 35 mm | 50 mm | KEMET ELECTRONICS CORP | , | compliant | EAR99 | 8532.22.00.40 | KEMET |