Filter Your Search
1 - 8 of 8 results
|
PEH169UT433VMU2
KEMET Corporation
|
$90.0377 | Yes | Yes | Active | 3.3 mF | 350 V | 12.4 A | 20 % | 33 mΩ | POLARIZED | 20 % | CHASSIS MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 7.465 mA | IEC60384-4 | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Screw Ends | Bulk | NO | SCREW | 76.6 mm | 106 mm | KEMET ELECTRONICS CORP | , | compliant | EAR99 | 8532.22.00.85 | KEMET | |||
|
PEH169UT433VMB2
KEMET Corporation
|
$90.0377 | Yes | Yes | Active | 3.3 mF | 350 V | 12.4 A | 20 % | 33 mΩ | POLARIZED | 20 % | STUD MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 7.465 mA | IEC60384-4 | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Screw Ends | Bulk | NO | SCREW | 76.6 mm | 106 mm | KEMET ELECTRONICS CORP | , | compliant | EAR99 | 8532.22.00.85 | KEMET | |||
|
PEH169UT4220QU2
KEMET Corporation
|
Check for Price | Yes | Yes | Active | 2.2 mF | 350 V | 7.5 A | 30 % | 39 mΩ | POLARIZED | 10 % | CHASSIS MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 6.31 mA | IEC60384-4 | 105 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | CAN | NO | SCREW | 76.6 mm | 106 mm | KEMET ELECTRONICS CORP | , | compliant | EAR99 | 8532.22.00.85 | KEMET | ||||
|
PEH169UT4220QB2
KEMET Corporation
|
Check for Price | Yes | Yes | Active | 2.2 mF | 350 V | 7.5 A | 30 % | 39 mΩ | POLARIZED | 10 % | STUD MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 6.31 mA | IEC60384-4 | 105 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | CAN | NO | SCREW | 76.6 mm | 106 mm | KEMET ELECTRONICS CORP | CAN | compliant | EAR99 | 8532.22.00.85 | KEMET | ||||
|
PEH169UT433VMB2
Evox Rifa / KEMET
|
Check for Price | Transferred | 3.3 mF | 350 V | 20 % | POLARIZED | 20 % | ALUMINUM | ALUMINUM ELECTROLYTIC CAPACITOR | PEH169(350 V) | 85 °C | -40 °C | 2 | Screw Ends | 75 mm | 105 mm | EVOX RIFA GROUP OYJ | , | unknown | EAR99 | 8532.22.00.85 | ||||||||||||||
|
PEH169UT4220MB2
KEMET Corporation
|
Check for Price | Yes | Yes | Active | 2.2 mF | 350 V | 7.5 A | 20 % | 39 mΩ | POLARIZED | 20 % | STUD MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 2.314 mA | IEC60384-4 | 105 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | NO | BINDING POST | KEMET ELECTRONICS CORP | , | compliant | EAR99 | |||||||||
|
PEH169UT4220MU2
KEMET Corporation
|
Check for Price | Yes | Yes | Active | 2.2 mF | 350 V | 7.5 A | 20 % | 39 mΩ | POLARIZED | 20 % | CHASSIS MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 2.314 mA | IEC60384-4 | 105 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | NO | BINDING POST | KEMET ELECTRONICS CORP | , | compliant | EAR99 | |||||||||
|
PEH169UT433VMU2
Evox Rifa / KEMET
|
Check for Price | Transferred | 3.3 mF | 350 V | 20 % | POLARIZED | 20 % | ALUMINUM | ALUMINUM ELECTROLYTIC CAPACITOR | PEH169(350 V) | 85 °C | -40 °C | 2 | Screw Ends | 75 mm | 105 mm | EVOX RIFA GROUP OYJ | , | unknown | EAR99 | 8532.22.00.85 |