Filter Your Search
1 - 2 of 2 results
|
PEH169MC447VMB2
KEMET Corporation
|
Check for Price | Yes | Yes | Active | 4.7 mF | 63 V | 8.8 A | 20 % | 23 mΩ | POLARIZED | 20 % | STUD MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 4.8883 mA | IEC60384-4 | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Screw Ends | Bulk | NO | SCREW | 36.6 mm | 73.5 mm | KEMET ELECTRONICS CORP | , | compliant | EAR99 | 8532.22.00.40 | KEMET | |||
|
PEH169MC447VMB2
Evox Rifa / KEMET
|
Check for Price | Transferred | 4.7 mF | 63 V | 8.8 A | 20 % | 23 mΩ | POLARIZED | 20 % | ALUMINUM | ALUMINUM ELECTROLYTIC CAPACITOR | PEH169(63 V) | 85 °C | -40 °C | 2 | Screw Ends | 35 mm | 75 mm | EVOX RIFA GROUP OYJ | , | unknown | EAR99 | 8532.22.00.40 |