Filter Your Search
1 - 2 of 2 results
|
PEG46DS-HBKT320
Mueller Electric Company
|
Check for Price | Contact Manufacturer | 46 | 2 | MALE | BOARD CONNECTOR | NO | NO | NO | NO | 94V-0 | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | WIRE WRAP | MUELLER ELECTRIC CO | unknown | EAR99 | 8536.69.40.40 | |||||||||||||||||||||||||||||||
|
PEG46DS-HBKT320
Crane Connectors
|
Check for Price | No | Transferred | 46 | 2 | 2.54 mm | 2 | 3 A | MALE | BOARD | GLASS FILLED POLYESTER | AU ON NI | STRAIGHT | BOARD CONNECTOR | 2100VAC V | NO | 50 GΩ | NO | NO | e0 | NO | UL, CSA | 94V-0 | -55 °C | 125 °C | RECEPTACLE | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | WHITE | 0.1 inch | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | RECTANGULAR | 2.54 mm | 30u inch | WIRE WRAP | 0.198 inch | 0.098 inch | 2.3 inch | 0.32 inch | CRANE CONNECTORS | unknown | EAR99 | 8536.69.40.40 |