Parametric results for: PEG08DS-TBRT320 under Headers and Edge Type Connectors

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: peg08dstbrt320
Select parts from the table below to compare.
Compare
Compare
PEG08DS-TBRT320
Crane Connectors
Check for Price Buy No Transferred 8 2 2.54 mm 2 3 A MALE BOARD GLASS FILLED POLYESTER SN-PB ON NI STRAIGHT BOARD CONNECTOR 2100VAC V NO 50 GΩ NO NO e0 NO UL, CSA 94V-0 -55 °C 125 °C RECEPTACLE Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier PHOSPHOR BRONZE RECTANGULAR SQ PIN-SKT WHITE 0.1 inch 0.1 inch MULTIPLE MATING PARTS AVAILABLE NO ONE GENERAL PURPOSE RECTANGULAR 2.54 mm 100u inch WIRE WRAP 0.198 inch 0.098 inch 0.4 inch 0.32 inch CRANE CONNECTORS unknown EAR99 8536.69.40.40
PEG08DS-TBRT320
Mueller Electric Company
Check for Price Buy Contact Manufacturer 8 2 MALE BOARD CONNECTOR NO NO NO NO 94V-0 MULTIPLE MATING PARTS AVAILABLE NO ONE GENERAL PURPOSE WIRE WRAP MUELLER ELECTRIC CO unknown EAR99 8536.69.40.40