Filter Your Search
1 - 10 of 18 results
|
PEG04DS-TBR
Mueller Electric Company
|
Check for Price | No | Contact Manufacturer | 4 | 2 | 2.54 mm | MALE | BOARD | TIN LEAD (100) OVER NICKEL (50) | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e0 | NO | 94V-0 | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | SOLDER | MUELLER ELECTRIC CO | unknown | EAR99 | 8536.69.40.40 | |||||||||||||||||||||||||
|
PEG04DS-TBRT420
Mueller Electric Company
|
Check for Price | Contact Manufacturer | 4 | 2 | MALE | BOARD CONNECTOR | NO | NO | NO | NO | 94V-0 | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | WIRE WRAP | MUELLER ELECTRIC CO | unknown | EAR99 | 8536.69.40.40 | |||||||||||||||||||||||||||||||||
|
TPEG04DS-TBR
Mueller Electric Company
|
Check for Price | Contact Manufacturer | BOARD CONNECTOR | MUELLER ELECTRIC CO | unknown | EAR99 | 8536.69.40.40 | ||||||||||||||||||||||||||||||||||||||||||||||
|
DPEG04DS-TBR
Crane Connectors
|
Check for Price | No | Transferred | 4 | 2 | 2.54 mm | 2 | MALE | BOARD | GLASS FILLED POLYESTER | SN-PB ON NI | STRAIGHT | BOARD CONNECTOR | DETACHABLE INSULATOR | NO | e0 | UL, CSA | -55 °C | 125 °C | RECEPTACLE | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | 0.1 inch | 0.1 inch | NO | ONE | RECTANGULAR | 2.54 mm | 100u inch | SOLDER | 0.198 inch | 0.098 inch | 0.242 inch | CRANE CONNECTORS | unknown | EAR99 | 8536.69.40.40 | ||||||||||||||
|
PEG04DS-TBR
Crane Connectors
|
Check for Price | No | No | Transferred | 4 | 2 | 2.54 mm | 2 | 3 A | MALE | BOARD | GLASS FILLED POLYESTER | TIN LEAD (100) OVER NICKEL (50) | STRAIGHT | BOARD CONNECTOR | 2100VAC V | NO | 50 GΩ | NO | NO | e0 | NO | UL, CSA | 94V-0 | -55 °C | 125 °C | RECEPTACLE | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | WHITE | 0.1 inch | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | RECTANGULAR | 2.54 mm | 100u inch | SOLDER | 0.198 inch | 0.098 inch | 0.2 inch | 0.125 inch | CRANE CONNECTORS | unknown | EAR99 | 8536.69.40.40 | |||
|
PEG04DS-TBRT100
Crane Connectors
|
Check for Price | No | Transferred | 4 | 2 | 2.54 mm | 2 | 3 A | MALE | BOARD | GLASS FILLED POLYESTER | SN-PB ON NI | STRAIGHT | BOARD CONNECTOR | 2100VAC V | NO | 50 GΩ | NO | NO | e0 | NO | UL, CSA | 94V-0 | -55 °C | 125 °C | RECEPTACLE | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | WHITE | 0.1 inch | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | RECTANGULAR | 2.54 mm | 100u inch | SOLDER | 0.198 inch | 0.098 inch | 0.2 inch | 0.1 inch | CRANE CONNECTORS | unknown | EAR99 | 8536.69.40.40 | ||||
|
PEG04DS-TBRT520
Mueller Electric Company
|
Check for Price | Contact Manufacturer | 4 | 2 | MALE | BOARD CONNECTOR | NO | NO | NO | NO | 94V-0 | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | WIRE WRAP | MUELLER ELECTRIC CO | unknown | EAR99 | 8536.69.40.40 | |||||||||||||||||||||||||||||||||
|
PEG04DS-TBRT220
Mueller Electric Company
|
Check for Price | Contact Manufacturer | 4 | 2 | 2.54 mm | MALE | BOARD | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | NO | 94V-0 | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | SOLDER | MUELLER ELECTRIC CO | unknown | EAR99 | 8536.69.40.40 | ||||||||||||||||||||||||||||||
|
DPEG04DS-TBR
Mueller Electric Company
|
Check for Price | Contact Manufacturer | BOARD CONNECTOR | MUELLER ELECTRIC CO | unknown | EAR99 | 8536.69.40.40 | ||||||||||||||||||||||||||||||||||||||||||||||
|
TPEG04DS-TBR
Crane Connectors
|
Check for Price | Transferred | 4 | 2 | 2.54 mm | 2 | 3 A | MALE | BOARD | GLASS FILLED POLYESTER | SN-PB ON NI | STRAIGHT | BOARD CONNECTOR | MATING POST LENGTH=0.230INCH | 1500VAC V | NO | 50 GΩ | UL, CSA | -55 °C | 125 °C | RECEPTACLE | TIN/LEAD OVER NICKEL | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | WHITE | 0.1 inch | 0.1 inch | NO | ONE | RECTANGULAR | 2.54 mm | 100u inch | SOLDER | 0.198 inch | 0.07 inch | 0.2 inch | 0.125 inch | CRANE CONNECTORS | unknown | EAR99 | 8536.69.40.40 |