Filter Your Search
1 - 3 of 3 results
|
PEEL22CV10AT-25L
Integrated Circuit Technology Corp
|
Check for Price | Transferred | 5 V | 25 ns | 11 | 10 | EE PLD | COMMERCIAL | RECTANGULAR | CMOS | 11 DEDICATED INPUTS, 10 I/O | 10 MACROCELLS; 1 EXTERNAL CLOCK; SHARED INPUT/CLOCK | 33.3 MHz | MACROCELL | 5.25 V | 4.75 V | R-PDSO-G24 | Not Qualified | 70 °C | 24 | PLASTIC/EPOXY | TSSOP | TSSOP24,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | GULL WING | 650 µm | DUAL | 4.4 mm | 7.8 mm | 1.1 mm | INTEGRATED CIRCUIT TECHNOLOGY CORP | TSSOP | TSSOP, | 24 | unknown | 8542.39.00.01 | |||||||||
|
PEEL22CV10AT-25L
Diodes Incorporated
|
Check for Price | Yes | Obsolete | 5 V | 25 ns | 11 | 10 | EE PLD | COMMERCIAL | RECTANGULAR | CMOS | 11 DEDICATED INPUTS, 10 I/O | 10 MACROCELLS; 1 EXTERNAL CLOCK; SHARED INPUT/CLOCK | 33.3 MHz | MACROCELL | 5.25 V | 4.75 V | R-PDSO-G24 | Not Qualified | e3 | 3 | 70 °C | 260 | 40 | 24 | PLASTIC/EPOXY | TSSOP | TSSOP24,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | Matte Tin (Sn) | GULL WING | 650 µm | DUAL | 4.4 mm | 7.8 mm | 1.1 mm | DIODES INC | TSSOP | TSSOP, | 24 | unknown | 8542.39.00.01 | EAR99 | ||
|
PEEL22CV10AT-25L
Anachip Corporation
|
Check for Price | Yes | Transferred | 260 | ANACHIP CORP | , | unknown | 8542.39.00.01 |