Filter Your Search
1 - 7 of 7 results
|
PEEL22CV10AP-15L
Diodes Incorporated
|
Check for Price | Yes | Obsolete | 5 V | 15 ns | 11 | 10 | EE PLD | COMMERCIAL | RECTANGULAR | CMOS | 11 DEDICATED INPUTS, 10 I/O | 10 MACROCELLS; 1 EXTERNAL CLOCK; SHARED INPUT/CLOCK | 62.5 MHz | MACROCELL | 5.25 V | 4.75 V | R-PDIP-T24 | Not Qualified | e3 | 3 | 70 °C | 260 | 24 | PLASTIC/EPOXY | DIP | DIP24,.3 | RECTANGULAR | IN-LINE | NO | TIN | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 31.75 mm | DIODES INC | DIP | 0.300 INCH, LEAD FREE, PLASTIC, DIP-24 | 24 | unknown | EAR99 | 8542.39.00.01 | Diodes Incorporated | |||||||
|
PEEL22CV10AP-15L
Anachip Corporation
|
Check for Price | Transferred | ANACHIP CORP | unknown | 8542.39.00.01 | ||||||||||||||||||||||||||||||||||||||||||||||
|
PEEL22CV10AP-15L
Integrated Circuit Technology Corp
|
Check for Price | Transferred | 5 V | 15 ns | 11 | 10 | EE PLD | COMMERCIAL | RECTANGULAR | CMOS | 11 DEDICATED INPUTS, 10 I/O | 10 MACROCELLS; 1 EXTERNAL CLOCK; SHARED INPUT/CLOCK | 62.5 MHz | MACROCELL | 5.25 V | 4.75 V | R-PDIP-T24 | Not Qualified | 70 °C | 24 | PLASTIC/EPOXY | DIP | DIP24,.3 | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 31.75 mm | INTEGRATED CIRCUIT TECHNOLOGY CORP | DIP | 0.300 INCH, LEAD FREE, PLASTIC, DIP-24 | 24 | unknown | 8542.39.00.01 | ||||||||||||||
|
PEEL22CV10AP-15
Integrated Circuit Technology Corp
|
Check for Price | No | Transferred | 5 V | 15 ns | 22 | 10 | 11 | 10 | EE PLD | COMMERCIAL | RECTANGULAR | CMOS | 11 DEDICATED INPUTS, 10 I/O | 10 MACROCELLS; 1 EXTERNAL CLOCK; SHARED INPUT/CLOCK | PAL-TYPE | 62.5 MHz | 132 | MACROCELL | 5.25 V | 4.75 V | R-PDIP-T24 | Not Qualified | e0 | 70 °C | 24 | PLASTIC/EPOXY | DIP | DIP24,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 31.75 mm | INTEGRATED CIRCUIT TECHNOLOGY CORP | DIP | DIP, DIP24,.3 | 24 | unknown | 8542.39.00.01 | |||||||
|
PEEL22CV10AP-15
AMI Semiconductor
|
Check for Price | No | Obsolete | 5 V | 15 ns | 22 | 10 | 11 | 10 | EE PLD | COMMERCIAL | RECTANGULAR | CMOS | 11 DEDICATED INPUTS, 10 I/O | 10 MACROCELLS; SHARED INPUT/CLOCK; SYNCHRONOUS PRESET; ASYNCHRONOUS CLEAR | PAL-TYPE | 50 MHz | 132 | MACROCELL | 5.25 V | 4.75 V | R-PDIP-T24 | Not Qualified | e0 | 70 °C | 24 | PLASTIC/EPOXY | DIP | DIP24,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 31.75 mm | 4.699 mm | AMI SEMICONDUCTOR | 0.300 INCH, PLASTIC, DIP-24 | unknown | |||||||||
|
PEEL22CV10AP-15
Diodes Incorporated
|
Check for Price | No | Obsolete | 5 V | 15 ns | 22 | 10 | 11 | 10 | EE PLD | COMMERCIAL | RECTANGULAR | CMOS | 11 DEDICATED INPUTS, 10 I/O | 10 MACROCELLS; 1 EXTERNAL CLOCK; SHARED INPUT/CLOCK | PAL-TYPE | 62.5 MHz | 132 | MACROCELL | 5.25 V | 4.75 V | R-PDIP-T24 | Not Qualified | e0 | 70 °C | 24 | PLASTIC/EPOXY | DIP | DIP24,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 31.75 mm | DIODES INC | DIP | 0.300 INCH, PLASTIC, DIP-24 | 24 | unknown | EAR99 | 8542.39.00.01 | Diodes Incorporated | |||||
|
PEEL22CV10AP-15
Anachip Corporation
|
Check for Price | No | Transferred | 5 V | 15 ns | 22 | 10 | EE PLD | COMMERCIAL | RECTANGULAR | CMOS | PAL-TYPE | 62.5 MHz | 132 | MACROCELL | R-PDIP-T24 | Not Qualified | e0 | 70 °C | 24 | PLASTIC/EPOXY | DIP | DIP24,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | ANACHIP CORP | DIP, DIP24,.3 | unknown | 8542.39.00.01 |