Filter Your Search
1 - 10 of 42 results
|
PEEL18CV8ZJ-25L
Integrated Circuit Technology Corp
|
Check for Price | Transferred | 5 V | 25 ns | 9 | 8 | EE PLD | COMMERCIAL | SQUARE | CMOS | 9 DEDICATED INPUTS, 8 I/O | 33.3 MHz | MACROCELL | 5.25 V | 4.75 V | S-PQCC-J20 | Not Qualified | 70 °C | 20 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | YES | J BEND | 1.27 mm | QUAD | 8.9662 mm | 8.9662 mm | 4.369 mm | INTEGRATED CIRCUIT TECHNOLOGY CORP | QLCC | QCCJ, | 20 | unknown | 8542.39.00.01 | |||||||||||||||
|
PEEL18CV8ZPI-25L
Diodes Incorporated
|
Check for Price | Yes | Obsolete | 5 V | 25 ns | 9 | 8 | EE PLD | INDUSTRIAL | RECTANGULAR | CMOS | 9 DEDICATED INPUTS, 8 I/O | 33.3 MHz | MACROCELL | 5.5 V | 4.5 V | R-PDIP-T20 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 20 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | TIN | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 26.162 mm | DIODES INC | DIP | DIP, | 20 | unknown | 8542.39.00.01 | EAR99 | |||||||||
|
PEEL18CV8ZT-25L
Diodes Incorporated
|
Check for Price | Yes | Obsolete | 5 V | 25 ns | 9 | 8 | EE PLD | COMMERCIAL | RECTANGULAR | CMOS | 9 DEDICATED INPUTS, 8 I/O | 33.3 MHz | MACROCELL | 5.25 V | 4.75 V | R-PDSO-G20 | Not Qualified | e3 | 3 | 70 °C | 260 | 20 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 650 µm | DUAL | 4.4 mm | 6.5 mm | 1.1 mm | DIODES INC | TSSOP | TSSOP, | 20 | unknown | 8542.39.00.01 | EAR99 | |||||||||
|
PEEL18CV8ZP-25L
Integrated Circuit Technology Corp
|
Check for Price | Transferred | 5 V | 25 ns | 9 | 8 | EE PLD | COMMERCIAL | RECTANGULAR | CMOS | 9 DEDICATED INPUTS, 8 I/O | 33.3 MHz | MACROCELL | 5.25 V | 4.75 V | R-PDIP-T20 | Not Qualified | 70 °C | 20 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 26.162 mm | INTEGRATED CIRCUIT TECHNOLOGY CORP | DIP | DIP, | 20 | unknown | 8542.39.00.01 | ||||||||||||||||
|
PEEL18CV8ZS-25L
Integrated Circuit Technology Corp
|
Check for Price | Transferred | 5 V | 25 ns | 9 | 8 | EE PLD | COMMERCIAL | RECTANGULAR | CMOS | 9 DEDICATED INPUTS, 8 I/O | 33.3 MHz | MACROCELL | 5.25 V | 4.75 V | R-PDSO-G20 | Not Qualified | 70 °C | 20 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 7.5 mm | 12.8 mm | 2.64 mm | INTEGRATED CIRCUIT TECHNOLOGY CORP | SOIC | SOP, | 20 | unknown | 8542.39.00.01 | |||||||||||||||
|
PEEL18CV8ZTI-25
Anachip Corporation
|
Check for Price | No | Transferred | 5 V | 25 ns | 18 | 8 | EE PLD | INDUSTRIAL | RECTANGULAR | CMOS | PAL-TYPE | 33.3 MHz | 113 | MACROCELL | R-PDSO-G20 | Not Qualified | e0 | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | TSSOP | TSSOP20,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | Tin/Lead (Sn/Pb) | GULL WING | 635 µm | DUAL | ANACHIP CORP | TSSOP, TSSOP20,.25 | unknown | 8542.39.00.01 | ||||||||||||||||
|
PEEL18CV8ZTI-25
Diodes Incorporated
|
Check for Price | No | Obsolete | 5 V | 25 ns | 18 | 8 | 9 | 8 | EE PLD | INDUSTRIAL | RECTANGULAR | CMOS | 9 DEDICATED INPUTS, 8 I/O | PAL-TYPE | 33.3 MHz | 113 | MACROCELL | 5.5 V | 4.5 V | R-PDSO-G20 | Not Qualified | e0 | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | TSSOP | TSSOP20,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | TIN LEAD | GULL WING | 650 µm | DUAL | 4.4 mm | 6.5 mm | 1.1 mm | DIODES INC | TSSOP | TSSOP, TSSOP20,.25 | 20 | unknown | 8542.39.00.01 | EAR99 | |||||
|
PEEL18CV8ZJ-25
Diodes Incorporated
|
Check for Price | No | Obsolete | 5 V | 25 ns | 18 | 8 | 9 | 8 | EE PLD | COMMERCIAL | SQUARE | CMOS | 9 DEDICATED INPUTS, 8 I/O | PAL-TYPE | 33.3 MHz | 113 | MACROCELL | 5.25 V | 4.75 V | S-PQCC-J20 | Not Qualified | e0 | 70 °C | 235 | 10 | 20 | PLASTIC/EPOXY | QCCJ | LDCC20,.4SQ | SQUARE | CHIP CARRIER | YES | Tin/Lead (Sn/Pb) | J BEND | 1.27 mm | QUAD | 8.9662 mm | 8.9662 mm | 4.369 mm | DIODES INC | QLCC | QCCJ, LDCC20,.4SQ | 20 | unknown | 8542.39.00.01 | EAR99 | ||||
|
PEEL18CV8ZS-25
Anachip Corporation
|
Check for Price | No | Transferred | 5 V | 25 ns | 18 | 8 | EE PLD | COMMERCIAL | RECTANGULAR | CMOS | PAL-TYPE | 33.3 MHz | 113 | MACROCELL | R-PDSO-G20 | Not Qualified | e0 | 70 °C | 20 | PLASTIC/EPOXY | SOP | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | YES | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | ANACHIP CORP | unknown | 8542.39.00.01 | ||||||||||||||||||
|
PEEL18CV8ZJ-25L
Anachip Corporation
|
Check for Price | Yes | Transferred | 5 V | 25 ns | 18 | 8 | EE PLD | COMMERCIAL | SQUARE | CMOS | PAL-TYPE | 33.3 MHz | 113 | MACROCELL | S-PQCC-J20 | Not Qualified | 70 °C | 20 | PLASTIC/EPOXY | QCCJ | LDCC20,.4SQ | SQUARE | CHIP CARRIER | YES | J BEND | 1.27 mm | QUAD | ANACHIP CORP | QCCJ, LDCC20,.4SQ | unknown | 8542.39.00.01 |