Filter Your Search
1 - 3 of 3 results
|
PEEL18CV8P-35
Integrated Circuit Technology Corp
|
Check for Price | No | Obsolete | 5 V | 35 ns | 18 | 8 | EE PLD | COMMERCIAL | RECTANGULAR | CMOS | PAL-TYPE | 20 MHz | 74 | MACROCELL | R-PDIP-T20 | Not Qualified | e0 | 70 °C | 20 | PLASTIC/EPOXY | DIP | DIP20,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | INTEGRATED CIRCUIT TECHNOLOGY CORP | DIP, DIP20,.3 | unknown | 8542.39.00.01 | ||||||||
|
PEEL18CV8P-35
Gould Ami
|
Check for Price | Obsolete | 5 V | 35 ns | 9 | 8 | EE PLD | COMMERCIAL | RECTANGULAR | CMOS | 9 DEDICATED INPUTS, 8 I/O | 8 MACROCELLS; 1 EXTERNAL CLOCK; SHARED I... more | 20 MHz | MACROCELL | 5.25 V | 4.75 V | R-PDIP-T20 | Not Qualified | 70 °C | 20 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | DUAL | GOULD AMI | , | unknown | 8542.39.00.01 | ||||||||||||
|
PEEL18CV8P-35
AMI Semiconductor
|
Check for Price | No | Obsolete | 5 V | 35 ns | 18 | 8 | EE PLD | COMMERCIAL | RECTANGULAR | CMOS | PAL-TYPE | 20 MHz | 74 | MACROCELL | R-PDIP-T20 | Not Qualified | e0 | 70 °C | 20 | PLASTIC/EPOXY | DIP | DIP20,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | AMI SEMICONDUCTOR | unknown | 8542.39.00.01 |