Filter Your Search
1 - 8 of 8 results
|
PEEL18CV8J-10L
Diodes Incorporated
|
Check for Price | Yes | Obsolete | 5 V | 10 ns | 18 | 8 | 9 | 8 | EE PLD | COMMERCIAL | SQUARE | CMOS | 9 DEDICATED INPUTS, 8 I/O | PAL-TYPE | 83.3 MHz | 74 | MACROCELL | 5.25 V | 4.75 V | S-PQCC-J20 | Not Qualified | e3 | 3 | 70 °C | 260 | 20 | PLASTIC/EPOXY | QCCJ | LDCC20,.4SQ | SQUARE | CHIP CARRIER | YES | MATTE TIN | J BEND | 1.27 mm | QUAD | 8.9662 mm | 8.9662 mm | 4.369 mm | DIODES INC | QLCC | LEAD FREE, PLASTIC, LCC-20 | 20 | unknown | EAR99 | 8542.39.00.01 | ||||
|
PEEL18CV8J-10L
Integrated Circuit Technology Corp
|
Check for Price | Transferred | 5 V | 10 ns | 9 | 8 | EE PLD | COMMERCIAL | SQUARE | CMOS | 9 DEDICATED INPUTS, 8 I/O | 8 MACROCELLS; 1 EXTERNAL CLOCK; SHARED INPUT/CLOCK | 83.3 MHz | MACROCELL | 5.25 V | 4.75 V | S-PQCC-J20 | Not Qualified | 70 °C | 20 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | YES | J BEND | 1.27 mm | QUAD | 8.9662 mm | 8.9662 mm | 4.369 mm | INTEGRATED CIRCUIT TECHNOLOGY CORP | QLCC | QCCJ, | 20 | unknown | 8542.39.00.01 | ||||||||||||||
|
PEEL18CV8J-10
AMI Semiconductor
|
Check for Price | No | Obsolete | 5 V | 10 ns | 18 | 8 | 9 | 8 | EE PLD | COMMERCIAL | SQUARE | CMOS | 9 DEDICATED INPUTS, 8 I/O | 8 MACROCELLS; SHARED INPUT/CLOCK; SYNCHRONOUS PRESET; ASYNCHRONOUS CLEAR | PAL-TYPE | 71.4 MHz | 74 | MACROCELL | 5.25 V | 4.75 V | S-PQCC-J20 | Not Qualified | e0 | 70 °C | 20 | PLASTIC/EPOXY | QCCJ | LDCC20,.4SQ | SQUARE | CHIP CARRIER | YES | TIN LEAD | J BEND | 1.27 mm | QUAD | 8.9662 mm | 8.9662 mm | 4.57 mm | AMI SEMICONDUCTOR | PLASTIC, LCC-20 | unknown | |||||||||
|
PEEL18CV8J-10
Gould Ami
|
Check for Price | Obsolete | 5 V | 10 ns | 9 | 8 | EE PLD | COMMERCIAL | SQUARE | CMOS | 9 DEDICATED INPUTS, 8 I/O | 8 MACROCELLS; 1 EXTERNAL CLOCK; SHARED I... more | 62.5 MHz | MACROCELL | 5.25 V | 4.75 V | S-PQCC-J20 | Not Qualified | 70 °C | 20 | PLASTIC/EPOXY | SQUARE | CHIP CARRIER | YES | J BEND | QUAD | GOULD AMI | , | unknown | 8542.39.00.01 | |||||||||||||||||||||
|
PEEL18CV8J-10L
Anachip Corporation
|
Check for Price | Yes | Transferred | 5 V | 10 ns | 18 | 8 | EE PLD | COMMERCIAL | SQUARE | CMOS | PAL-TYPE | 83.3 MHz | 74 | MACROCELL | S-PQCC-J20 | Not Qualified | 70 °C | 260 | 20 | PLASTIC/EPOXY | QCCJ | LDCC20,.4SQ | SQUARE | CHIP CARRIER | YES | J BEND | 1.27 mm | QUAD | ANACHIP CORP | unknown | 8542.39.00.01 | |||||||||||||||||||
|
PEEL18CV8J-10
Anachip Corporation
|
Check for Price | No | Transferred | 5 V | 10 ns | 18 | 8 | EE PLD | COMMERCIAL | SQUARE | CMOS | PAL-TYPE | 83.3 MHz | 74 | MACROCELL | S-PQCC-J20 | Not Qualified | e0 | 70 °C | 20 | PLASTIC/EPOXY | QCCJ | LDCC20,.4SQ | SQUARE | CHIP CARRIER | YES | Tin/Lead (Sn/Pb) | J BEND | 1.27 mm | QUAD | ANACHIP CORP | QCCJ, LDCC20,.4SQ | unknown | 8542.39.00.01 | |||||||||||||||||
|
PEEL18CV8J-10
Integrated Circuit Technology Corp
|
Check for Price | No | Transferred | 5 V | 10 ns | 18 | 8 | 9 | 8 | EE PLD | COMMERCIAL | SQUARE | CMOS | 9 DEDICATED INPUTS, 8 I/O | 8 MACROCELLS; 1 EXTERNAL CLOCK; SHARED INPUT/CLOCK | PAL-TYPE | 83.3 MHz | 74 | MACROCELL | 5.25 V | 4.75 V | S-PQCC-J20 | Not Qualified | e0 | 70 °C | 20 | PLASTIC/EPOXY | QCCJ | LDCC20,.4SQ | SQUARE | CHIP CARRIER | YES | Tin/Lead (Sn/Pb) | J BEND | 1.27 mm | QUAD | 8.9662 mm | 8.9662 mm | 4.369 mm | INTEGRATED CIRCUIT TECHNOLOGY CORP | QLCC | QCCJ, LDCC20,.4SQ | 20 | unknown | 8542.39.00.01 | ||||||
|
PEEL18CV8J-10
Diodes Incorporated
|
Check for Price | No | Obsolete | 5 V | 10 ns | 18 | 8 | 9 | 8 | EE PLD | COMMERCIAL | SQUARE | CMOS | 9 DEDICATED INPUTS, 8 I/O | PAL-TYPE | 83.3 MHz | 74 | MACROCELL | 5.25 V | 4.75 V | S-PQCC-J20 | Not Qualified | e0 | 70 °C | 20 | PLASTIC/EPOXY | QCCJ | LDCC20,.4SQ | SQUARE | CHIP CARRIER | YES | TIN LEAD | J BEND | 1.27 mm | QUAD | 8.9662 mm | 8.9662 mm | 4.369 mm | DIODES INC | QLCC | PLASTIC, LCC-20 | 20 | unknown | EAR99 | 8542.39.00.01 | Diodes Incorporated |