Filter Your Search
1 - 1 of 1 results
Part Number |
---|
|
PEC36SAAN
Sullins Connector Solutions
|
Most Relevant | Technical | Compliance | Operating Conditions | Physical | Dimensions | Other | ||||||||||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Composite Price
|
Pbfree Code
|
Rohs Code
|
Part Life Cycle Code
|
Total Number of Contacts
|
Number of Rows Loaded
|
Terminal Pitch
|
Number Of PCB Rows |
Rated Current (Signal)
|
Contact Gender
|
Mounting Type
|
Insulator Material
|
Contact Finish Mating
|
Mounting Style
|
Connector Type
|
Dielectric Withstanding Voltage
|
Filter Feature
|
Insulation Resistance
|
JESD-609 Code
|
Reference Standard
|
UL Flammability Code
|
Operating Temperature-Min
|
Operating Temperature-Max
|
Contact Finish Termination
|
Contact Material
|
Contact Pattern
|
Contact Style
|
Insulator Color
|
Mating Contact Pitch
|
Mixed Contacts
|
Mounting Option 1
|
Number Of Connectors |
Option
|
PCB Contact Pattern
|
Plating Thickness
|
Termination Type
|
Body Breadth
|
Body Depth
|
Body Length
|
Terminal Length
|
Ihs Manufacturer
|
Reach Compliance Code
|
Samacsys Manufacturer
|
Yes | Yes | Active | 36 | 1 | 2.54 mm | 1 | 3 A | MALE | BOARD | POLYBUTYLENE TEREPHTHALATE | NOT SPECIFIED | STRAIGHT | BOARD CONNECTOR | 600VDC V | NO | 5 GΩ | e3 | UL | 94V-0 | -65 °C | 125 °C | MATTE TIN OVER NICKEL | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 100u inch | SOLDER | 0.1 inch | 0.1 inch | 3.6 inch | 0.12 inch | SULLINS CONNECTOR SOLUTIONS INC | compliant | Sullins |
|
PEC36SAAN
Sullins Connector Solutions
|
$0.9491 | Yes | Yes | Active | 36 | 1 | 2.54 mm | 1 | 3 A | MALE | BOARD | POLYBUTYLENE TEREPHTHALATE | NOT SPECIFIED | STRAIGHT | BOARD CONNECTOR | 600VDC V | NO | 5 GΩ | e3 | UL | 94V-0 | -65 °C | 125 °C | MATTE TIN OVER NICKEL | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 100u inch | SOLDER | 0.1 inch | 0.1 inch | 3.6 inch | 0.12 inch | SULLINS CONNECTOR SOLUTIONS INC | compliant | Sullins |