Filter Your Search
1 - 10 of 39 results
|
PEC31SAAN
Sullins Connector Solutions
|
$0.9483 | Yes | Active | 31 | 1 | 2.54 mm | 1 | 3 A | MALE | BOARD | POLYBUTYLENE TEREPHTHALATE | SN ON NI | STRAIGHT | BOARD CONNECTOR | NO | e3 | UL | -65 °C | 125 °C | Matte Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | 0.1 inch | NO | ONE | 10u inch | SOLDER | 0.1 inch | 0.1 inch | 3.1 inch | 0.12 inch | SULLINS CONNECTOR SOLUTIONS INC | compliant | EAR99 | 8536.69.40.40 | |||
|
PEC31SFAN
Sullins Connector Solutions
|
$1.1727 | Yes | Active | 31 | 1 | 2.54 mm | 1 | 3 A | MALE | BOARD | POLYBUTYLENE TEREPHTHALATE | SN ON NI | STRAIGHT | BOARD CONNECTOR | NO | e3 | UL | -65 °C | 125 °C | Matte Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | 0.1 inch | NO | ONE | 10u inch | SOLDER | 0.1 inch | 0.1 inch | 3.1 inch | 0.12 inch | SULLINS CONNECTOR SOLUTIONS INC | compliant | EAR99 | 8536.69.40.40 | Sullins | ||
|
PEC31SBAN
Sullins Connector Solutions
|
$1.3277 | Yes | Active | 31 | 1 | 2.54 mm | 1 | 3 A | MALE | BOARD | POLYBUTYLENE TEREPHTHALATE | SN ON NI | RIGHT ANGLE | BOARD CONNECTOR | NO | e3 | UL | -65 °C | 125 °C | Matte Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | 0.1 inch | NO | ONE | 10u inch | SOLDER | 0.14 inch | 0.16 inch | 3.1 inch | 0.1 inch | SULLINS CONNECTOR SOLUTIONS INC | compliant | EAR99 | 8536.69.40.40 | |||
|
PEC31SABN
Sullins Connector Solutions
|
$1.5521 | Yes | Active | 31 | 1 | 2.54 mm | 1 | 3 A | MALE | BOARD | POLYBUTYLENE TEREPHTHALATE | SN ON NI | STRAIGHT | BOARD CONNECTOR | NO | e3 | UL | -65 °C | 125 °C | Matte Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | 0.1 inch | NO | ONE | 10u inch | SOLDER | 0.1 inch | 0.1 inch | 3.1 inch | 0.23 inch | SULLINS CONNECTOR SOLUTIONS INC | compliant | EAR99 | 8536.69.40.40 | |||
|
PEC31SACN
Sullins Connector Solutions
|
$1.6727 | Yes | Active | 31 | 1 | 2.54 mm | 1 | 3 A | MALE | BOARD | POLYBUTYLENE TEREPHTHALATE | SN ON NI | STRAIGHT | BOARD CONNECTOR | NO | e3 | UL | -65 °C | 125 °C | Matte Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | 0.1 inch | NO | ONE | 10u inch | WIRE WRAP | 0.1 inch | 0.1 inch | 3.1 inch | 0.32 inch | SULLINS CONNECTOR SOLUTIONS INC | compliant | EAR99 | 8536.69.40.40 | |||
|
PEC31SGAN
Sullins Connector Solutions
|
$1.6900 | Yes | Active | 31 | 1 | 2.54 mm | 1 | 3 A | MALE | BOARD | POLYBUTYLENE TEREPHTHALATE | SN ON NI | RIGHT ANGLE | BOARD CONNECTOR | NO | e3 | UL | -65 °C | 125 °C | Matte Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | 0.1 inch | NO | ONE | 10u inch | SOLDER | 0.14 inch | 0.16 inch | 3.1 inch | 0.1 inch | SULLINS CONNECTOR SOLUTIONS INC | compliant | EAR99 | 8536.69.40.40 | |||
|
PEC31SBBN
Sullins Connector Solutions
|
$1.6900 | Yes | Active | 31 | 1 | 2.54 mm | 1 | 3 A | MALE | BOARD | POLYBUTYLENE TEREPHTHALATE | SN ON NI | RIGHT ANGLE | BOARD CONNECTOR | NO | e3 | UL | -65 °C | 125 °C | Matte Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | 0.1 inch | NO | ONE | 10u inch | SOLDER | 0.14 inch | 0.16 inch | 3.1 inch | 0.2 inch | SULLINS CONNECTOR SOLUTIONS INC | compliant | EAR99 | 8536.69.40.40 | |||
|
PEC31SADN
Sullins Connector Solutions
|
$1.7760 | Yes | Active | 31 | 1 | 2.54 mm | 1 | 3 A | MALE | BOARD | POLYBUTYLENE TEREPHTHALATE | SN ON NI | STRAIGHT | BOARD CONNECTOR | NO | e3 | UL | -65 °C | 125 °C | Matte Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | 0.1 inch | NO | ONE | 10u inch | WIRE WRAP | 0.1 inch | 0.1 inch | 3.1 inch | 0.42 inch | SULLINS CONNECTOR SOLUTIONS INC | compliant | EAR99 | 8536.69.40.40 | |||
|
PEC31SFBN
Sullins Connector Solutions
|
$1.7934 | Yes | Active | 31 | 1 | 2.54 mm | 1 | 3 A | MALE | BOARD | POLYBUTYLENE TEREPHTHALATE | SN ON NI | STRAIGHT | BOARD CONNECTOR | NO | e3 | UL | -65 °C | 125 °C | Matte Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | 0.1 inch | NO | ONE | 10u inch | SOLDER | 0.1 inch | 0.1 inch | 3.1 inch | 0.22 inch | SULLINS CONNECTOR SOLUTIONS INC | compliant | EAR99 | 8536.69.40.40 | |||
|
PEC31SAEN
Sullins Connector Solutions
|
$1.9314 | Yes | Active | 31 | 1 | 2.54 mm | 1 | 3 A | MALE | BOARD | POLYBUTYLENE TEREPHTHALATE | SN ON NI | STRAIGHT | BOARD CONNECTOR | NO | e3 | UL | -65 °C | 125 °C | Matte Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | 0.1 inch | NO | ONE | 10u inch | WIRE WRAP | 0.1 inch | 0.1 inch | 3.1 inch | 0.52 inch | SULLINS CONNECTOR SOLUTIONS INC | compliant | EAR99 | 8536.69.40.40 |