Filter Your Search
1 - 4 of 4 results
|
PE8844DEV-106.25M-T1K
Pletronics Inc
|
Check for Price | Yes | Obsolete | 106.25 MHz | 25 % | 50 OHM | 3.3 V | PECL | ENABLE/DISABLE FUNCTION; TAPE AND REEL | 600 ps | NO | 600 ps | 3.63 V | 2.97 V | 53/47 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | 6 | YES | Nickel/Gold (Ni/Au) | 7.0mm x 5.0mm x 1.7mm | PLETRONICS INC | unknown | Clock | |||||
|
PE8844DEV-106.25M-T250
Pletronics Inc
|
Check for Price | Yes | Obsolete | 106.25 MHz | 25 % | 50 OHM | 3.3 V | PECL | ENABLE/DISABLE FUNCTION; TAPE AND REEL | 600 ps | NO | 600 ps | 3.63 V | 2.97 V | 53/47 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | 6 | YES | Nickel/Gold (Ni/Au) | 7.0mm x 5.0mm x 1.7mm | PLETRONICS INC | unknown | Clock | |||||
|
PE8844DEV-106.25M-T500
Pletronics Inc
|
Check for Price | Yes | Obsolete | 106.25 MHz | 25 % | 50 OHM | 3.3 V | PECL | ENABLE/DISABLE FUNCTION; TAPE AND REEL | 600 ps | NO | 600 ps | 3.63 V | 2.97 V | 53/47 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | 6 | YES | Nickel/Gold (Ni/Au) | 7.0mm x 5.0mm x 1.7mm | PLETRONICS INC | unknown | Clock | |||||
|
PE8844DEV-106.25M
Pletronics Inc
|
Check for Price | Yes | Obsolete | 106.25 MHz | 25 % | 50 OHM | 3.3 V | PECL | ENABLE/DISABLE FUNCTION | 600 ps | NO | 600 ps | 90 mA | 3.63 V | 2.97 V | 53/47 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | 6 | CERAMIC | DILCC6,.2 | YES | Nickel/Gold (Ni/Au) | 7.0mm x 5.0mm x 1.7mm | PLETRONICS INC | unknown | Clock |