Filter Your Search
1 - 1 of 1 results
|
PE7844DV-250.0M-T250
Pletronics Inc
|
Check for Price | Obsolete | 250 MHz | 25 % | 50 OHM | 3.3 V | PECL | ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT | 700 ps | NO | 700 ps | 90 mA | 3.63 V | 2.97 V | 55/45 % | 70 °C | -10 °C | MIL-STD-883 | SURFACE MOUNT | 6 | CERAMIC | DILCC6,.35 | YES | 9.04mm x 8.91mm x 2.62mm | PLETRONICS INC | unknown | Clock |