Filter Your Search
1 - 10 of 38 results
|
PE7744DW-10.0M
Pletronics Inc
|
Check for Price | Yes | Obsolete | 10 MHz | 25 % | 50 OHM | 2.5 V | PECL | ENABLE/DISABLE FUNCTION; DIFFERENTIAL OUTPUT | 1 ns | NO | 1 ns | 90 mA | 2.625 V | 2.375 V | 55/45 % | Not Qualified | 80 °C | SURFACE MOUNT | 6 | CERAMIC | DILCC6,.2 | YES | 7mm x 5mm x 1.9mm | PLETRONICS INC | DILCC6,.2 | compliant | Clock | |||||||
|
PE7744DW-325.0M-T250
Pletronics Inc
|
Check for Price | Yes | Obsolete | 325 MHz | 25 % | 50 OHM | 2.5 V | PECL | 90 mA | 2.75 V | 2.25 V | 55/45 % | e4 | Not Qualified | 70 °C | -10 °C | SURFACE MOUNT | 6 | CERAMIC | DILCC6,.2 | YES | Nickel/Gold (Ni/Au) | PLETRONICS INC | DILCC6,.2 | compliant | Clock | |||||||||
|
PE7744DW-170.0M
Pletronics Inc
|
Check for Price | Yes | Obsolete | 170 MHz | 25 % | 50 OHM | 2.5 V | PECL | ENABLE/DISABLE FUNCTION; DIFFERENTIAL OUTPUT | 1 ns | NO | 1 ns | 90 mA | 2.625 V | 2.375 V | 55/45 % | Not Qualified | 80 °C | SURFACE MOUNT | 6 | CERAMIC | DILCC6,.2 | YES | 7mm x 5mm x 1.9mm | PLETRONICS INC | DILCC6,.2 | compliant | Clock | |||||||
|
PE7744DW-51.840M
Pletronics Inc
|
Check for Price | Yes | Obsolete | 51.84 MHz | 25 % | 50 OHM | 2.5 V | PECL | 180 MHz | 40 MHz | 90 mA | 2.465 V | 2.135 V | 55/45 % | e4 | Not Qualified | 80 °C | SURFACE MOUNT | 6 | CERAMIC | DILCC6,.2 | YES | Nickel/Gold (Ni/Au) | PLETRONICS INC | DILCC6,.2 | compliant | Clock | ||||||||
|
PE7744DW-156.25M
Pletronics Inc
|
Check for Price | Yes | Obsolete | 156.25 MHz | 25 % | 2.5 V | PECL | ENABLE/DISABLE FUNCTION | 700 ps | NO | 325 MHz | 40 MHz | 700 ps | 55/45 % | 70 °C | -10 °C | SURFACE MOUNT | 6 | YES | 7.0mm x 5.0mm x 1.7mm | PLETRONICS INC | compliant | Clock | ||||||||||||
|
PE7744DW-50.000M
Pletronics Inc
|
Check for Price | Yes | Obsolete | 50 MHz | 25 % | 50 OHM | 2.5 V | PECL | 180 MHz | 40 MHz | 90 mA | 2.465 V | 2.375 V | 55/45 % | e4 | Not Qualified | 80 °C | SURFACE MOUNT | 6 | CERAMIC | DILCC6,.2 | YES | Nickel/Gold (Ni/Au) | PLETRONICS INC | DILCC6,.2 | compliant | Clock | ||||||||
|
PE7744DW-80.000M
Pletronics Inc
|
Check for Price | Yes | Obsolete | 80 MHz | 25 % | 50 OHM | 2.5 V | PECL | 180 MHz | 40 MHz | 90 mA | 2.465 V | 2.375 V | 55/45 % | e4 | Not Qualified | 80 °C | SURFACE MOUNT | 6 | CERAMIC | DILCC6,.2 | YES | Nickel/Gold (Ni/Au) | PLETRONICS INC | DILCC6,.2 | compliant | Clock | ||||||||
|
PE7744DW-40.0M-T500
Pletronics Inc
|
Check for Price | Yes | Obsolete | 40 MHz | 25 % | 50 OHM | 2.5 V | PECL | 90 mA | 2.75 V | 2.25 V | 55/45 % | e4 | Not Qualified | 70 °C | -10 °C | SURFACE MOUNT | 6 | CERAMIC | DILCC6,.2 | YES | Nickel/Gold (Ni/Au) | PLETRONICS INC | DILCC6,.2 | compliant | Clock | |||||||||
|
PE7744DW-325.0M-T500
Pletronics Inc
|
Check for Price | Yes | Obsolete | 325 MHz | 25 % | 50 OHM | 2.5 V | PECL | 90 mA | 2.75 V | 2.25 V | 55/45 % | e4 | Not Qualified | 70 °C | -10 °C | SURFACE MOUNT | 6 | CERAMIC | DILCC6,.2 | YES | Nickel/Gold (Ni/Au) | PLETRONICS INC | compliant | Clock | ||||||||||
|
PE7744DW-250.0M-T1K
Pletronics Inc
|
Check for Price | Yes | Obsolete | 250 MHz | 25 % | 50 OHM | 2.5 V | PECL | 90 mA | 2.75 V | 2.25 V | 55/45 % | e4 | Not Qualified | 70 °C | SURFACE MOUNT | 6 | CERAMIC | DILCC6,.2 | YES | Nickel/Gold (Ni/Au) | PLETRONICS INC | DILCC6,.2 | compliant | Clock |