Filter Your Search
1 - 1 of 1 results
|
PE64102B-Z
pSemi
|
Check for Price | Yes | Active | 2.8 V | YES | ANALOG CIRCUIT | CMOS | 1 | 3.6 V | 2.3 V | INDUSTRIAL | S-XQCC-N12 | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 12 | UNSPECIFIED | VQCCN | SQUARE | CHIP CARRIER, VERY THIN PROFILE | Nickel/Palladium/Gold (Ni/Pd/Au) | NO LEAD | 500 µm | QUAD | 2 mm | 600 µm | 2 mm | PSEMI CORP | compliant | 8542.39.00.01 | Peregrine Semiconductor |