Filter Your Search
1 - 10 of 18 results
|
PE3745BEV-1.0M-T250
Pletronics Inc
|
Check for Price | Yes | Obsolete | 1 MHz | 50 % | 100 OHM | 3.3 V | PECL | ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT | 700 ps | NO | 700 ps | 90 mA | 3.63 V | 2.97 V | 55/45 % | e4 | 85 °C | -40 °C | MIL-STD-883 | SURFACE MOUNT | 6 | PLASTIC/EPOXY | DILCC6,.2 | YES | Gold (Au) - with Nickel (Ni) barrier | 13.97mm x 9.9mm x 2.67mm | PLETRONICS INC | unknown | Clock | ||||||
|
PE3745BEV-1.0M
Pletronics Inc
|
Check for Price | Yes | Obsolete | PECL | e4 | Gold (Au) - with Nickel (Ni) barrier | PLETRONICS INC | unknown | Clock | |||||||||||||||||||||||||||
|
PE3745BEV-1.0M-T1K
Pletronics Inc
|
Check for Price | Yes | Obsolete | 1 MHz | 50 % | 100 OHM | 3.3 V | PECL | ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT | 700 ps | NO | 700 ps | 90 mA | 3.63 V | 2.97 V | 55/45 % | e4 | 85 °C | -40 °C | MIL-STD-883 | SURFACE MOUNT | 6 | PLASTIC/EPOXY | DILCC6,.2 | YES | Gold (Au) - with Nickel (Ni) barrier | 13.97mm x 9.9mm x 2.67mm | PLETRONICS INC | unknown | Clock | ||||||
|
PE3745BEV-FREQ
Pletronics Inc
|
Check for Price | Yes | Yes | Obsolete | 50 % | 3.3 V | PECL | ENABLE/DISABLE FUNCTION | 700 ps | NO | 250 MHz | 1 MHz | 700 ps | 3.63 V | 2.97 V | 55/45 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | YES | Gold (Au) | 13.97mm x 9.9mm x 2.67mm | PLETRONICS INC | compliant | Clock | ||||||||||
|
PE3745BEV-125.0M-T500
Pletronics Inc
|
Check for Price | Yes | Obsolete | 125 MHz | 50 % | 100 OHM | 3.3 V | PECL | ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT | 700 ps | NO | 700 ps | 90 mA | 3.63 V | 2.97 V | 55/45 % | e4 | 85 °C | -40 °C | MIL-STD-883 | SURFACE MOUNT | 6 | PLASTIC/EPOXY | DILCC6,.2 | YES | Gold (Au) - with Nickel (Ni) barrier | 13.97mm x 9.9mm x 2.67mm | PLETRONICS INC | compliant | Clock | ||||||
|
PE3745BEV-125.0M-T1K
Pletronics Inc
|
Check for Price | Yes | Obsolete | 125 MHz | 50 % | 100 OHM | 3.3 V | PECL | ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT | 700 ps | NO | 700 ps | 90 mA | 3.63 V | 2.97 V | 55/45 % | e4 | 85 °C | -40 °C | MIL-STD-883 | SURFACE MOUNT | 6 | PLASTIC/EPOXY | DILCC6,.2 | YES | Gold (Au) - with Nickel (Ni) barrier | 13.97mm x 9.9mm x 2.67mm | PLETRONICS INC | compliant | Clock | ||||||
|
PE3745BEV-125.0M-T250
Pletronics Inc
|
Check for Price | Yes | Obsolete | 125 MHz | 50 % | 100 OHM | 3.3 V | PECL | ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT | 700 ps | NO | 700 ps | 90 mA | 3.63 V | 2.97 V | 55/45 % | e4 | 85 °C | -40 °C | MIL-STD-883 | SURFACE MOUNT | 6 | PLASTIC/EPOXY | DILCC6,.2 | YES | Gold (Au) - with Nickel (Ni) barrier | 13.97mm x 9.9mm x 2.67mm | PLETRONICS INC | compliant | Clock | ||||||
|
PE3745BEV-FREQ-T250
Pletronics Inc
|
Check for Price | Yes | Obsolete | 50 % | 50 OHM | 3.3 V | PECL | PE37 | ENABLE/DISABLE FUNCTION; TAPE AND REEL | 7 ns | NO | 250 MHz | 1 MHz | 7 ns | 3.63 V | 2.97 V | 55/45 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | YES | Gold (Au) | 13.97mm x 9.9mm x 2.67mm | PLETRONICS INC | unknown | Clock | |||||||||
|
PE3745BEV-1.5M
Pletronics Inc
|
Check for Price | Obsolete | PLETRONICS INC | unknown | ||||||||||||||||||||||||||||||||
|
PE3745BEV-180.0M
Pletronics Inc
|
Check for Price | Obsolete | PLETRONICS INC | unknown |