Filter Your Search
1 - 1 of 1 results
|
PE2914A
LSI Corporation
|
Check for Price | No | Obsolete | 1.024 kbit | 16 | 64X16 | 5 V | 500 kHz | EEPROM | 1.8V READ;BULK ERASE | 10 | 100000 Write/Erase Cycles | 1 | 64 | 64 words | SYNCHRONOUS | SERIAL | 3-WIRE | 1 µA | 5 µA | 6.5 V | 2.7 V | CMOS | INDUSTRIAL | 10 ms | SOFTWARE | R-PDIP-T8 | Not Qualified | e0 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | SEEQ TECHNOLOGY INC | DIP, DIP8,.3 | unknown | EAR99 | 8542.32.00.51 |