Filter Your Search
1 - 1 of 1 results
|
PE2010FKM070R08L
YAGEO Corporation
|
Check for Price | Yes | Active | 80 mΩ | 1 % | 500 mW | 2010 | SURFACE MOUNT | SMT | 75 ppm/°C | FIXED RESISTOR | METAL FILM | 70 °C | YES | 200 mV | e3 | AEC-Q200 | 170 °C | -55 °C | Rectangular | 2 | TR, Embossed, 7 Inch | MATTE TIN OVER NICKEL | WRAPAROUND | 640 µm | 5.08 mm | 2.54 mm | YAGEO CORP | , | compliant | EAR99 | 8533.21.00.30 |