Filter Your Search
1 - 1 of 1 results
|
PE0805JRF070R047L
YAGEO Corporation
|
Check for Price | Yes | Yes | Active | 47 mΩ | 5 % | 125 mW | 0805 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL FILM | 70 °C | YES | 76.6 mV | e3 | AEC-Q200 | 170 °C | -55 °C | Rectangular | 2 | TR, PAPER, 7 INCH | MATTE TIN OVER NICKEL | WRAPAROUND | 350 µm | 2.03 mm | 1.27 mm | YAGEO CORP | CHIP | compliant |