Filter Your Search
1 - 1 of 1 results
|
PE-0805CD152GTT
Pulse Electronics Corporation
|
Check for Price | Yes | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 1.5 µH | 5 Ω | 2 % | YES | 25 MHz | 100 mA | 200 MHz | CERAMIC | 20 | 0805 | RF INDUCTOR | 1 | NO | Q MEASURED AT 50 MHZ | e3 | 125 °C | -40 °C | Rectangular | 2 | SMT | TR, 7 Inch | RECTANGULAR PACKAGE | Tin (Sn) | DUAL ENDED | WRAPAROUND | 1.58 mm | 2.29 mm | 1.68 mm | PULSE ELECTRONICS CORP | CHIP | compliant | EAR99 | 8504.50.80.00 |