Filter Your Search
1 - 4 of 4 results
|
PDU-13F-5MC3
Data Delay Devices Inc
|
Check for Price | No | No | Active | 5 V | 41 ns | 1 | YES | SOP | F | ACTIVE DELAY LINE | TTL | MEETS MIL-D-23859; TEMP. COEFF. SPECIFIED OVER 0 TO 70 DEG. CEL. | 60.9756 MHz | COMPLEMENTARY | 45 mA | YES | 5.25 V | 4.75 V | MILITARY | R-XDSO-G16 | Not Qualified | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 7 | 16 | UNSPECIFIED | RECTANGULAR | SMALL OUTLINE | GULL WING | 2.54 mm | DUAL | 7.112 mm | 22.352 mm | DATA DELAY DEVICES INC | SOP, | compliant | |||
|
PDU13F-.5MC3
Data Delay Devices Inc
|
Check for Price | No | No | Active | 5 V | 3.5 ns | 1 | YES | SOP | PDU13F | PASSIVE DELAY LINE | TTL | COMPLEMENTARY | YES | 5.25 V | 4.75 V | R-XDSO-G16 | Not Qualified | NOT SPECIFIED | NOT SPECIFIED | 7 | 16 | UNSPECIFIED | RECTANGULAR | SMALL OUTLINE | GULL WING | 2.54 mm | DUAL | 7.112 mm | 22.352 mm | DATA DELAY DEVICES INC | SOP, | compliant | 8542.39.00.01 | ||||||||
|
PDU-13F-.5MC3
Data Delay Devices Inc
|
Check for Price | No | No | Active | 5 V | 9.5 ns | 1 | YES | SOP | F | ACTIVE DELAY LINE | TTL | MEETS MIL-D-23859; TEMP. COEFF. SPECIFIED OVER 0 TO 70 DEG. CEL. | 263.158 MHz | COMPLEMENTARY | 45 mA | YES | 5.25 V | 4.75 V | MILITARY | R-XDSO-G16 | Not Qualified | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 7 | 16 | UNSPECIFIED | RECTANGULAR | SMALL OUTLINE | GULL WING | 2.54 mm | DUAL | 7.112 mm | 22.352 mm | DATA DELAY DEVICES INC | SOP, | compliant | |||
|
PDU13F-5MC3
Data Delay Devices Inc
|
Check for Price | No | No | Active | 5 V | 35 ns | 1 | YES | SOP | PDU13F | PASSIVE DELAY LINE | TTL | COMPLEMENTARY | YES | 5.25 V | 4.75 V | R-XDSO-G16 | Not Qualified | NOT SPECIFIED | NOT SPECIFIED | 7 | 16 | UNSPECIFIED | RECTANGULAR | SMALL OUTLINE | GULL WING | 2.54 mm | DUAL | 7.112 mm | 22.352 mm | DATA DELAY DEVICES INC | compliant | 8542.39.00.01 |