Filter Your Search
1 - 2 of 2 results
|
PDU-2600-.5
Data Delay Devices Inc
|
Check for Price | Active | 5 V | 1 | NO | DIP | F | ACTIVE DELAY LINE | TTL | COMPENSATION FOR 3 CUSTOMER SPECIFIED FREQUENCIES BETWEEN 10MHZ & 50MHZ | TRUE | 128 mA | YES | 5.25 V | 4.75 V | COMMERCIAL | R-XDIP-T40 | Not Qualified | 70 °C | 63 | 40 | UNSPECIFIED | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 7.493 mm | 15.24 mm | DATA DELAY DEVICES INC | DIP | DIP-40 | 40 | compliant | 8542.39.00.01 | ||
|
PDU-2600-5
Data Delay Devices Inc
|
Check for Price | Active | 5 V | 1 | NO | DIP | F | ACTIVE DELAY LINE | TTL | COMPENSATION FOR 3 CUSTOMER SPECIFIED FREQUENCIES BETWEEN 1MHZ & 15MHZ | TRUE | 128 mA | YES | 5.25 V | 4.75 V | COMMERCIAL | R-XDIP-T40 | Not Qualified | 70 °C | 63 | 40 | UNSPECIFIED | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 7.493 mm | 15.24 mm | DATA DELAY DEVICES INC | DIP | DIP-40 | 40 | compliant | 8542.39.00.01 |