Filter Your Search
1 - 4 of 4 results
|
PDSP16116B0/AC
Dynex Semiconductor
|
Check for Price | No | Obsolete | 16 | 20 MHz | 16 | NO | 5 V | DSP PERIPHERAL, MULTIPLIER | NO | NO | 5.5 V | 4.5 V | INDUSTRIAL | S-XPGA-P144 | Not Qualified | e0 | 85 °C | -40 °C | 144 | CERAMIC | PGA | PGA144,15X15 | SQUARE | GRID ARRAY | Tin/Lead (Sn/Pb) | PIN/PEG | 2.54 mm | PERPENDICULAR | GEC PLESSEY SEMICONDUCTORS | PGA, PGA144,15X15 | unknown | 8542.39.00.01 | |||||||||
|
PDSP16116B0AC
Microsemi Corporation
|
Check for Price | No | No | Obsolete | 16 | 10 MHz | 16 | NO | 5 V | DSP PERIPHERAL, MULTIPLIER | CMOS | NO | NO | 5.5 V | 4.5 V | INDUSTRIAL | S-CPGA-P144 | Not Qualified | e0 | 85 °C | -40 °C | 144 | CERAMIC, METAL-SEALED COFIRED | PGA | SQUARE | GRID ARRAY | TIN LEAD | PIN/PEG | 2.54 mm | PERPENDICULAR | 4.14 mm | 40.005 mm | 40.005 mm | MICROSEMI CORP | PGA, | compliant | 8542.39.00.01 | PGA | 144 | |||
|
PDSP16116B0AC
Zarlink Semiconductor Inc
|
Check for Price | No | Transferred | 16 | 10 MHz | 16 | NO | 5 V | DSP PERIPHERAL, MULTIPLIER | CMOS | NO | NO | 5.5 V | 4.5 V | INDUSTRIAL | S-CPGA-P144 | Not Qualified | e0 | 85 °C | -40 °C | 144 | CERAMIC, METAL-SEALED COFIRED | PGA | SQUARE | GRID ARRAY | TIN LEAD | PIN/PEG | 2.54 mm | PERPENDICULAR | 4.14 mm | 40.005 mm | 40.005 mm | ZARLINK SEMICONDUCTOR INC | PGA, | compliant | 8542.39.00.01 | ||||||
|
PDSP16116B0
Dynex Semiconductor
|
Check for Price | No | Obsolete | 16 | 20 MHz | 16 | NO | 5 V | DSP PERIPHERAL, MULTIPLIER | NO | NO | 5.5 V | 4.5 V | INDUSTRIAL | S-XPGA-P144 | Not Qualified | e0 | 85 °C | -40 °C | 144 | CERAMIC | PGA | PGA144,15X15 | SQUARE | GRID ARRAY | Tin/Lead (Sn/Pb) | PIN/PEG | 2.54 mm | PERPENDICULAR | GEC PLESSEY SEMICONDUCTORS | PGA, PGA144,15X15 | unknown | 8542.39.00.01 |