Filter Your Search
1 - 4 of 4 results
|
PDSP16112C0AC
Microsemi Corporation
|
Check for Price | No | Obsolete | 16 | 20 MHz | 17 | NO | 5 V | DSP PERIPHERAL, MULTIPLIER | CMOS | NO | NO | 5.25 V | 4.75 V | COMMERCIAL | S-CPGA-P120 | Not Qualified | e0 | 70 °C | 120 | CERAMIC, METAL-SEALED COFIRED | PGA | PGA120,13X13 | SQUARE | GRID ARRAY | Tin/Lead (Sn/Pb) | PIN/PEG | 2.54 mm | PERPENDICULAR | 4.14 mm | 33.525 mm | 33.525 mm | ZARLINK SEMICONDUCTOR INC | PGA | PGA, PGA120,13X13 | 120 | unknown | 8542.39.00.01 | ||
|
PDSP16112/C0/AC
Microsemi Corporation
|
Check for Price | No | Transferred | NO | 5 V | DSP PERIPHERAL, MULTIPLIER | CMOS | COMMERCIAL | S-XPGA-P120 | Not Qualified | 70 °C | 120 | CERAMIC | PGA | PGA120,13X13 | SQUARE | GRID ARRAY | PIN/PEG | 2.54 mm | PERPENDICULAR | MICROSEMI CORP | unknown | 8542.39.00.01 | |||||||||||||||||
|
PDSP16112C0AC
Dynex Semiconductor
|
Check for Price | No | Transferred | NO | 5 V | DSP PERIPHERAL, MULTIPLIER | CMOS | COMMERCIAL | S-XPGA-P120 | Not Qualified | e0 | 70 °C | 120 | CERAMIC | PGA | PGA120,13X13 | SQUARE | GRID ARRAY | Tin/Lead (Sn/Pb) | PIN/PEG | 2.54 mm | PERPENDICULAR | GEC PLESSEY SEMICONDUCTORS | PGA, PGA120,13X13 | unknown | 8542.39.00.01 | ||||||||||||||
|
PDSP16112C0AC
Zarlink Semiconductor Inc
|
Check for Price | No | Obsolete | 16 | 20 MHz | 17 | NO | 5 V | DSP PERIPHERAL, MULTIPLIER | CMOS | NO | NO | 5.25 V | 4.75 V | COMMERCIAL | S-CPGA-P120 | Not Qualified | e0 | 70 °C | 120 | CERAMIC, METAL-SEALED COFIRED | PGA | PGA120,13X13 | SQUARE | GRID ARRAY | Tin/Lead (Sn/Pb) | PIN/PEG | 2.54 mm | PERPENDICULAR | 4.14 mm | 33.525 mm | 33.525 mm | ZARLINK SEMICONDUCTOR INC | PGA, PGA120,13X13 | unknown | 8542.39.00.01 |