Filter Your Search
1 - 10 of 34 results
|
PDSP1601A/B0/AC
Microsemi Corporation
|
Check for Price | No | Obsolete | 5 V | NO | PGA | ARITHMETIC LOGIC UNIT | CMOS | INDUSTRIAL | S-XPGA-P84 | Not Qualified | e0 | 85 °C | -40 °C | 84 | CERAMIC | PGA84M,11X11 | SQUARE | GRID ARRAY | Tin/Lead (Sn/Pb) | PIN/PEG | 2.54 mm | PERPENDICULAR | ZARLINK SEMICONDUCTOR INC | PGA, PGA84M,11X11 | unknown | 8542.39.00.01 | |||||||||||||
|
PDSP1601ACOAC
Dynex Semiconductor
|
Check for Price | Obsolete | NO | CMOS | 2 X 16 BIT DATA INPUT PORT; MULTIPLEXED OUTPUT; 32 MICROINSTRUCTIONS | 60 mA | 5 V | COMMERCIAL | S-CPGA-P84 | Not Qualified | 70 °C | 84 | CERAMIC, METAL-SEALED COFIRED | SQUARE | GRID ARRAY | PIN/PEG | PERPENDICULAR | GEC PLESSEY SEMICONDUCTORS | , | unknown | 8542.31.00.01 | 20 MHz | 16 | 5.25 V | 4.75 V | BIT-SLICE MICROPROCESSOR | ||||||||||||||
|
PDSP1601ABOAC
Dynex Semiconductor
|
Check for Price | Obsolete | NO | CMOS | 2 X 16 BIT DATA INPUT PORT; MULTIPLEXED OUTPUT; 32 MICROINSTRUCTIONS | 60 mA | 5 V | INDUSTRIAL | R-CPGA-P84 | Not Qualified | 85 °C | -40 °C | 84 | CERAMIC, METAL-SEALED COFIRED | RECTANGULAR | GRID ARRAY | PIN/PEG | PERPENDICULAR | GEC PLESSEY SEMICONDUCTORS | , | unknown | 8542.31.00.01 | 20 MHz | 16 | 5.5 V | 4.5 V | BIT-SLICE MICROPROCESSOR | |||||||||||||
|
PDSP1601/MC/GC1R
Zarlink Semiconductor Inc
|
Check for Price | No | Obsolete | YES | QFP | CMOS | 5 V | MILITARY | R-GQFP-G100 | Not Qualified | e0 | 1 | 125 °C | -55 °C | MIL-STD-883 Class B | 100 | CERAMIC, GLASS-SEALED | RECTANGULAR | FLATPACK | TIN LEAD | GULL WING | QUAD | ZARLINK SEMICONDUCTOR INC | QFP, | compliant | 8542.31.00.01 | 10 MHz | 16 | 5.5 V | 4.5 V | BIT-SLICE MICROPROCESSOR | 3A001.A.2.C | ||||||||
|
PDSP1601LC
Dynex Semiconductor
|
Check for Price | No | Obsolete | 5 V | YES | QCCN | ARITHMETIC LOGIC UNIT | CMOS | INDUSTRIAL | S-XQCC-N84 | Not Qualified | e0 | 85 °C | -40 °C | 84 | CERAMIC | LCC84,1.2SQ | SQUARE | CHIP CARRIER | Tin/Lead (Sn/Pb) | NO LEAD | 1.27 mm | QUAD | GEC PLESSEY SEMICONDUCTORS | QCCN, LCC84,1.2SQ | unknown | 8542.39.00.01 | |||||||||||||
|
PDSP1601AC
Plessey Semiconductors Ltd
|
Check for Price | Transferred | PLESSEY SEMICONDUCTORS | , | unknown | 8542.39.00.01 | ||||||||||||||||||||||||||||||||||
|
PDSP1601AAC
Plessey Semiconductors Ltd
|
Check for Price | Obsolete | PLESSEY SEMICONDUCTORS | , | unknown | 8542.39.00.01 | ||||||||||||||||||||||||||||||||||
|
PDSP1601AOLC
Dynex Semiconductor
|
Check for Price | Obsolete | YES | CMOS | 2 X 16 BIT DATA INPUT PORT; MULTIPLEXED OUTPUT; 32 MICROINSTRUCTIONS | 60 mA | 5 V | MILITARY | S-CQCC-N84 | Not Qualified | 125 °C | -55 °C | 84 | CERAMIC, METAL-SEALED COFIRED | SQUARE | CHIP CARRIER | NO LEAD | QUAD | GEC PLESSEY SEMICONDUCTORS | , | unknown | 8542.31.00.01 | 10 MHz | 16 | 5.5 V | 4.5 V | BIT-SLICE MICROPROCESSOR | 3A001.A.2.C | ||||||||||||
|
PDSP1601A0/AC
Dynex Semiconductor
|
Check for Price | No | Obsolete | 5 V | NO | PGA | ARITHMETIC LOGIC UNIT | CMOS | MILITARY | S-XPGA-P84 | Not Qualified | e0 | 125 °C | -55 °C | 84 | CERAMIC | PGA84M,11X11 | SQUARE | GRID ARRAY | Tin/Lead (Sn/Pb) | PIN/PEG | 2.54 mm | PERPENDICULAR | GEC PLESSEY SEMICONDUCTORS | PGA, PGA84M,11X11 | unknown | 8542.39.00.01 | |||||||||||||
|
PDSP1601B0/LC
Dynex Semiconductor
|
Check for Price | No | Obsolete | 5 V | YES | QCCN | ARITHMETIC LOGIC UNIT | CMOS | INDUSTRIAL | S-XQCC-N84 | Not Qualified | e0 | 85 °C | -40 °C | 84 | CERAMIC | LCC84,1.2SQ | SQUARE | CHIP CARRIER | Tin/Lead (Sn/Pb) | NO LEAD | 1.27 mm | QUAD | GEC PLESSEY SEMICONDUCTORS | QCCN, LCC84,1.2SQ | unknown | 8542.39.00.01 |