Parametric results for: PDSE2-S24-S24-M-TR under Power Supply Modules

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: pdse2s24s24mtr
Select parts from the table below to compare.
Compare
Compare
PDSE2-S24-S24-M-TR
CUI Inc
Check for Price Yes Not Recommended 24 V 24 V 26.4 V 21.6 V 83 mA 1 YES NO DC-DC UNREGULATED POWER SUPPLY MODULE 85 % 1.2 % 10 % 1 SHORT CIRCUIT 0.053025 Vrms HYBRID 2 W R-PDMA-G5 EN, IEC 105 °C -40 °C 5 PLASTIC/EPOXY DMA RECTANGULAR MICROELECTRONIC ASSEMBLY YES GULL WING 2.54 mm DUAL 8.5 mm 13.2 mm 7.5 mm CUI INC PACKAGE-8/5 compliant CUI Inc.