Filter Your Search
1 - 2 of 2 results
|
PDS1-S12-D5-M
CUI Inc
|
Check for Price | Yes | Yes | Obsolete | 12 V | 5 V | 13.2 V | 10.8 V | 2 | YES | NO | ADDITIONAL -5 VOLT OUTPUT ALSO AVAILABLE | DC-DC UNREGULATED POWER SUPPLY MODULE | 1 | HYBRID | INDUSTRIAL | 1 W | R-PDMA-G6 | 100 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 6 | PLASTIC/EPOXY | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | YES | GULL WING | 2.54 mm | DUAL | 8.3 mm | 15.24 mm | 7.5 mm | CUI INC | SFM | SMT-10/6 | 10/6 | compliant | EAR99 | CUI Inc. | ||
|
PDS1-S12-D5-M-TR
CUI Inc
|
Check for Price | Yes | Obsolete | 12 V | 5 V | 13.2 V | 10.8 V | 2 | YES | NO | ADDITIONAL -5 VOLT OUTPUT ALSO AVAILABLE | DC-DC UNREGULATED POWER SUPPLY MODULE | 1 | HYBRID | INDUSTRIAL | 1 W | R-PDMA-G6 | 100 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 6 | PLASTIC/EPOXY | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | YES | GULL WING | 2.54 mm | DUAL | 8.3 mm | 15.24 mm | 7.5 mm | CUI INC | SFM | SMT-10/6 | 10/6 | compliant | EAR99 | CUI Inc. |