Filter Your Search
1 - 1 of 1 results
|
PDQE20-Q24-D12-D
CUI Inc
|
$31.2782 | Yes | Active | 24 V | 12 V | 36 V | 9 V | 11.64 V | 12.36 V | 833 mA | 2 | NO | NO | -12 V ADDITIONAL OUTPUT ALSO AVAILABLE | DC-DC REGULATED POWER SUPPLY MODULE | 90 % | 0.5 % | 1 % | 1 | OVER VOLTAGE; OVER CURRENT; SHORT CIRCUIT | 0.0707 Vrms | HYBRID | 20 W | 10 ms | S-XDIP-P6 | CE, EN, IEC, UL | 105 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 6 | UNSPECIFIED | DIP | DIP6,.8 | SQUARE | IN-LINE | NO | PIN/PEG | DUAL | 25.4 mm | 25.4 mm | 12.2 mm | CUI INC | , | compliant | EAR99 | 2019-07-02 | CUI Inc. |