Parametric results for: PDQE15-Q24-D24-D under Power Supply Modules

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: pdqe15q24d24d
Select parts from the table below to compare.
Compare
Compare
PDQE15-Q24-D24-D
CUI Inc
Check for Price Yes Not Recommended 24 V 24 V 36 V 9 V 23.28 V 24.72 V 312 mA 2 NO NO -24 V ADDITIONAL OUTPUT AVAILABLE DC-DC REGULATED POWER SUPPLY MODULE 89 % 0.5 % 1 % 1 OVER VOLTAGE, OVER CURRENT, SHORT CIRCUIT 0.0707 Vrms HYBRID 15 W 10 ms S-XDIP-P6 CE, EN, IEC, UL 105 °C -40 °C NOT SPECIFIED NOT SPECIFIED 6 UNSPECIFIED DIP DIP6,.8 SQUARE IN-LINE NO PIN/PEG DUAL 25.4 mm 25.4 mm 12.2 mm CUI INC compliant EAR99 2019-10-09 CUI Inc.