Filter Your Search
1 - 1 of 1 results
|
PDQ30-Q24-S5-D
CUI Inc
|
Check for Price | Yes | Yes | Active | 24 V | 5 V | 36 V | 9 V | 4.5 V | 5.5 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 0.2 % | 1 | HYBRID | OTHER | 30 W | S-XDMA-P6 | 55 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 6 | UNSPECIFIED | DMA | SQUARE | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | DUAL | 25.4 mm | 25.4 mm | 10.7 mm | CUI INC | DIP-6 | compliant | CUI Inc. |