Filter Your Search
1 - 10 of 22 results
|
PDM4M4120S25Z
Paradigm Technology Inc
|
Check for Price | No | Obsolete | 33.5544 Mbit | 8 | 4MX8 | 5 V | 25 ns | SRAM MODULE | CONFIGURABLE AS 1M X 32 | COMMON | 1 | 1 | 4000000 | 4.1943 M | ASYNCHRONOUS | 3-STATE | YES | PARALLEL | 120 mA | 4.75 V | 1.28 mA | 5.25 V | 4.75 V | CMOS | COMMERCIAL | R-XZMA-T72 | Not Qualified | e0 | 70 °C | 72 | UNSPECIFIED | ZIP | ZIP72/76,.1,.1 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 1.27 mm | ZIG-ZAG | PARADIGM TECHNOLOGY INC | ZIP, ZIP72/76,.1,.1 | unknown | 3A991.B.2.A | 8542.32.00.41 | ||||
|
PDM4M4120S25M
IXYS Corporation
|
Check for Price | Obsolete | IXYS CORP | , | compliant | EAR99 | 8542.32.00.41 | |||||||||||||||||||||||||||||||||||||||||||
|
PDM4M4120S25M
Paradigm Technology Inc
|
Check for Price | Obsolete | 33.5544 Mbit | 8 | 4MX8 | 5 V | 25 ns | SRAM MODULE | CONFIGURABLE AS 1M X 32 | COMMON | 1 | 1 | 4000000 | 4.1943 M | ASYNCHRONOUS | 3-STATE | YES | PARALLEL | 120 mA | 4.75 V | 1.28 mA | 5.25 V | 4.75 V | CMOS | COMMERCIAL | R-XSMA-N72 | Not Qualified | 70 °C | 72 | UNSPECIFIED | SIMM | SSIM72 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | NO LEAD | 1.27 mm | SINGLE | PARADIGM TECHNOLOGY INC | SIMM, SSIM72 | unknown | 3A991.B.2.A | 8542.32.00.41 | |||||||
|
PDM4M4120S25Z
IXYS Corporation
|
Check for Price | Obsolete | IXYS CORP | , | compliant | EAR99 | 8542.32.00.41 | |||||||||||||||||||||||||||||||||||||||||||
|
PDM4M4120S25AM
IXYS Corporation
|
Check for Price | Obsolete | IXYS CORP | , | compliant | EAR99 | 8542.32.00.41 | |||||||||||||||||||||||||||||||||||||||||||
|
PDM4M4120S20Z
IXYS Corporation
|
Check for Price | Obsolete | IXYS CORP | , | compliant | EAR99 | 8542.32.00.41 | |||||||||||||||||||||||||||||||||||||||||||
|
PDM4M4120S20M
IXYS Corporation
|
Check for Price | Obsolete | IXYS CORP | , | compliant | EAR99 | 8542.32.00.41 | |||||||||||||||||||||||||||||||||||||||||||
|
PDM4M4120S35Z
Paradigm Technology Inc
|
Check for Price | No | No | Obsolete | 33.5544 Mbit | 8 | 4MX8 | 5 V | 35 ns | SRAM MODULE | CONFIGURABLE AS 1M X 32 | 16 | COMMON | 1 | 1 | 4000000 | 4.1943 M | ASYNCHRONOUS | 3-STATE | YES | PARALLEL | 120 mA | 4.75 V | 1.28 mA | 5.25 V | 4.75 V | CMOS | COMMERCIAL | R-XSMA-N72 | Not Qualified | e0 | 70 °C | 72 | UNSPECIFIED | ZIP | ZIP72/76,.1,.1 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN LEAD | NO LEAD | 1.27 mm | SINGLE | PARADIGM TECHNOLOGY INC | ZIP, ZIP72/76,.1,.1 | unknown | 3A991.B.2.A | 8542.32.00.41 | ||
|
PDM4M4120S15AM
Paradigm Technology Inc
|
Check for Price | Obsolete | 33.5544 Mbit | 8 | 4MX8 | 5 V | 15 ns | SRAM MODULE | CONFIGURABLE AS 1M X 32 | 1 | 4000000 | 4.1943 M | ASYNCHRONOUS | PARALLEL | 5.25 V | 4.75 V | CMOS | COMMERCIAL | R-XSMA-N72 | Not Qualified | 70 °C | 72 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | NO LEAD | SINGLE | PARADIGM TECHNOLOGY INC | , | unknown | 3A991.B.2.A | 8542.32.00.41 | |||||||||||||||||
|
PDM4M4120S20AM
IXYS Corporation
|
Check for Price | Obsolete | IXYS CORP | , | compliant | EAR99 | 8542.32.00.41 |