Filter Your Search
1 - 8 of 8 results
|
PDM44538S9JTR
Paradigm Technology Inc
|
Check for Price | Obsolete | 589.824 kbit | 18 | 32KX18 | 5 V | CACHE SRAM | 1 | 1 | 32000 | 32.768 k | SYNCHRONOUS | 3-STATE | YES | PARALLEL | 5.25 V | 4.75 V | CMOS | COMMERCIAL | S-PQCC-J52 | Not Qualified | 70 °C | 52 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | YES | J BEND | QUAD | PARADIGM TECHNOLOGY INC | , | unknown | EAR99 | 8542.32.00.41 | |||||||||||||||
|
PDM44538S9J
IXYS Corporation
|
Check for Price | No | Obsolete | 589.824 kbit | 18 | 32KX18 | 9 ns | STANDARD SRAM | COMMON | 32000 | 32.768 k | SYNCHRONOUS | 3-STATE | PARALLEL | 120 mA | 4.75 V | 360 µA | CMOS | COMMERCIAL | S-PQCC-J52 | Not Qualified | e0 | 70 °C | 52 | PLASTIC/EPOXY | QCCJ | LDCC52,.8SQ | SQUARE | CHIP CARRIER | YES | Tin/Lead (Sn/Pb) | J BEND | 1.27 mm | QUAD | IXYS CORP | unknown | 3A991.B.2.B | 8542.32.00.41 | ||||||||||||
|
PDM44538S9JITY
Paradigm Technology Inc
|
Check for Price | Obsolete | 589.824 kbit | 18 | 32KX18 | 5 V | CACHE SRAM | 1 | 1 | 32000 | 32.768 k | SYNCHRONOUS | 3-STATE | YES | PARALLEL | 5.25 V | 4.75 V | CMOS | INDUSTRIAL | S-PQCC-J52 | Not Qualified | 85 °C | -40 °C | 52 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | YES | J BEND | QUAD | PARADIGM TECHNOLOGY INC | , | unknown | EAR99 | 8542.32.00.41 | ||||||||||||||
|
PDM44538S9J
Paradigm Technology Inc
|
Check for Price | No | No | Obsolete | 589.824 kbit | 18 | 32KX18 | 5 V | 9 ns | CACHE SRAM | SELF TIMED WRITE CYCLE; LINEAR BURST; BYTE WRITE | COMMON | 1 | 1 | 32000 | 32.768 k | SYNCHRONOUS | 3-STATE | YES | PARALLEL | 120 mA | 4.75 V | 360 µA | 5.25 V | 4.75 V | CMOS | COMMERCIAL | S-PQCC-J52 | Not Qualified | e0 | 70 °C | 52 | PLASTIC/EPOXY | QCCJ | LDCC52,.8SQ | SQUARE | CHIP CARRIER | YES | TIN LEAD | J BEND | 1.27 mm | QUAD | PARADIGM TECHNOLOGY INC | QCCJ, LDCC52,.8SQ | unknown | 3A991.B.2.B | 8542.32.00.41 | |||
|
PDM44538S9JITR
Paradigm Technology Inc
|
Check for Price | Obsolete | 589.824 kbit | 18 | 32KX18 | 5 V | CACHE SRAM | 1 | 1 | 32000 | 32.768 k | SYNCHRONOUS | 3-STATE | YES | PARALLEL | 5.25 V | 4.75 V | CMOS | INDUSTRIAL | S-PQCC-J52 | Not Qualified | 85 °C | -40 °C | 52 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | YES | J BEND | QUAD | PARADIGM TECHNOLOGY INC | , | unknown | EAR99 | 8542.32.00.41 | ||||||||||||||
|
PDM44538S9JTY
Paradigm Technology Inc
|
Check for Price | Obsolete | 589.824 kbit | 18 | 32KX18 | 5 V | CACHE SRAM | 1 | 1 | 32000 | 32.768 k | SYNCHRONOUS | 3-STATE | YES | PARALLEL | 5.25 V | 4.75 V | CMOS | COMMERCIAL | S-PQCC-J52 | Not Qualified | 70 °C | 52 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | YES | J BEND | QUAD | PARADIGM TECHNOLOGY INC | , | unknown | EAR99 | 8542.32.00.41 | |||||||||||||||
|
PDM44538S9JI
IXYS Corporation
|
Check for Price | No | Obsolete | 589.824 kbit | 18 | 32KX18 | 9 ns | STANDARD SRAM | COMMON | 32000 | 32.768 k | SYNCHRONOUS | 3-STATE | PARALLEL | 4.75 V | CMOS | INDUSTRIAL | S-PQCC-J52 | Not Qualified | e0 | 85 °C | -40 °C | 52 | PLASTIC/EPOXY | QCCJ | LDCC52,.8SQ | SQUARE | CHIP CARRIER | YES | Tin/Lead (Sn/Pb) | J BEND | 1.27 mm | QUAD | IXYS CORP | unknown | 3A991.B.2.B | 8542.32.00.41 | |||||||||||||
|
PDM44538S9JI
Paradigm Technology Inc
|
Check for Price | No | No | Obsolete | 589.824 kbit | 18 | 32KX18 | 5 V | 9 ns | CACHE SRAM | SELF TIMED WRITE CYCLE; LINEAR BURST; BYTE WRITE | COMMON | 1 | 1 | 32000 | 32.768 k | SYNCHRONOUS | 3-STATE | YES | PARALLEL | 4.75 V | 5.25 V | 4.75 V | CMOS | INDUSTRIAL | S-PQCC-J52 | Not Qualified | e0 | 85 °C | -40 °C | 52 | PLASTIC/EPOXY | QCCJ | LDCC52,.8SQ | SQUARE | CHIP CARRIER | YES | TIN LEAD | J BEND | 1.27 mm | QUAD | PARADIGM TECHNOLOGY INC | QCCJ, LDCC52,.8SQ | unknown | 3A991.B.2.B | 8542.32.00.41 |