Filter Your Search
1 - 2 of 2 results
|
PDM42215L30JI
Paradigm Technology Inc
|
Check for Price | No | No | Obsolete | 9.216 kbit | 18 | 512X18 | 5 V | 15 ns | 33 MHz | 30 ns | OTHER FIFO | RETRANSMIT | 1 | 512 | 512 words | SYNCHRONOUS | 3-STATE | YES | PARALLEL | 75 mA | 240 µA | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | S-PQCC-J68 | Not Qualified | e0 | 85 °C | -40 °C | 68 | PLASTIC/EPOXY | QCCJ | LDCC68,1.0SQ | SQUARE | CHIP CARRIER | YES | TIN LEAD | J BEND | 1.27 mm | QUAD | PARADIGM TECHNOLOGY INC | QCCJ, LDCC68,1.0SQ | unknown | EAR99 | 8542.32.00.71 | ||
|
PDM42215L30JI
IXYS Corporation
|
Check for Price | No | Obsolete | 9.216 kbit | 18 | 512X18 | 5 V | 15 ns | 33 MHz | 30 ns | OTHER FIFO | 1 | 512 | 512 words | SYNCHRONOUS | YES | PARALLEL | 75 mA | 240 µA | CMOS | INDUSTRIAL | S-PQCC-J68 | Not Qualified | e0 | 85 °C | -40 °C | 68 | PLASTIC/EPOXY | QCCJ | LDCC68,1.0SQ | SQUARE | CHIP CARRIER | YES | Tin/Lead (Sn/Pb) | J BEND | 1.27 mm | QUAD | IXYS CORP | unknown | EAR99 | 8542.32.00.71 |